Part Details for HMTSW-150-22-G-T-439 by Samtec Inc
Results Overview of HMTSW-150-22-G-T-439 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMTSW-150-22-G-T-439 Information
HMTSW-150-22-G-T-439 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HMTSW-150-22-G-T-439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HMTSW-150-22-G-T-439-ND
|
DigiKey | .100" HIGH-TEMP VARIABLE POST HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4400 | Buy Now |
DISTI #
HMTSW-150-22-G-T-439
|
Avnet Americas | Connector Unshrouded Header 150 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: HMTSW-150-22-G-T-439) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 125 Factory Stock |
|
$9.6288 / $12.9752 | Buy Now |
DISTI #
200-HMTSW15022GT439
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip | 0 |
|
$5.5000 / $13.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7900 / $13.9300 | Buy Now |
DISTI #
85156394
|
Verical | Conn Unshrouded Header HDR 150 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 125 |
|
$13.2400 | Buy Now |
DISTI #
5dfc54f9be742086deac081e
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 125 |
|
$5.5000 / $13.2400 | Buy Now |
|
Powell Electronics | .100 Mini Mate Universal Double Row Disc Min Qty: 1 | 83 |
|
$10.0300 / $13.2400 | Buy Now |
DISTI #
000000000006163843
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 125 |
|
$8.7500 / $13.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7900 / $13.9300 | Buy Now |
Part Details for HMTSW-150-22-G-T-439
HMTSW-150-22-G-T-439 CAD Models
HMTSW-150-22-G-T-439 Part Data Attributes
|
HMTSW-150-22-G-T-439
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-150-22-G-T-439
Samtec Inc
Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.298 inch | |
Body Depth | 0.1 inch | |
Body Length | 5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-150-22-G-T-439
This table gives cross-reference parts and alternative options found for HMTSW-150-22-G-T-439. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-150-22-G-T-439, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTSW-150-22-L-T-400 | Samtec Inc | $10.1690 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | HMTSW-150-22-G-T-439 vs MTSW-150-22-L-T-400 |
TSW-150-16-T-T-LL | Samtec Inc | $6.0941 | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-150-22-G-T-439 vs TSW-150-16-T-T-LL |
TSW-150-07-F-T | Samtec Inc | $7.3951 | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-150-22-G-T-439 vs TSW-150-07-F-T |
TSW-150-29-T-T | Samtec Inc | $8.0400 | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-150-22-G-T-439 vs TSW-150-29-T-T |
TSW-150-23-L-T-LL | Samtec Inc | $8.4610 | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-150-22-G-T-439 vs TSW-150-23-L-T-LL |
TSW-150-24-L-T-LL | Samtec Inc | $8.6465 | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-150-22-G-T-439 vs TSW-150-24-L-T-LL |
TSW-150-22-L-T-LL | Samtec Inc | $8.8671 | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-150-22-G-T-439 vs TSW-150-22-L-T-LL |
TSW-150-22-G-T-LL | Samtec Inc | $9.5897 | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-150-22-G-T-439 vs TSW-150-22-G-T-LL |
MTSW-150-22-S-T-460 | Samtec Inc | Check for Price | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | HMTSW-150-22-G-T-439 vs MTSW-150-22-S-T-460 |
HMTSW-150-24-G-T-290 | Samtec Inc | Check for Price | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-150-22-G-T-439 vs HMTSW-150-24-G-T-290 |