Part Details for HMTSW-106-08-S-S-260 by Samtec Inc
Results Overview of HMTSW-106-08-S-S-260 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMTSW-106-08-S-S-260 Information
HMTSW-106-08-S-S-260 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HMTSW-106-08-S-S-260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC2635
|
Newark | Header, 6 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Hmtsw Series Rohs Compliant: Yes |Samtec HMTSW-106-08-S-S-260 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 318 |
|
$0.5590 / $1.1600 | Buy Now |
DISTI #
3937-HMTSW-106-08-S-S-260-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
210 In Stock |
|
$3.4300 | Buy Now |
DISTI #
612-HMTSW-106-08-S-S-260-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1700 | Buy Now |
DISTI #
HMTSW-106-08-S-S-260
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, HMTSW Series - Bulk (Alt: HMTSW-106-08-S-S-260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 318 Factory Stock |
|
$0.7104 / $1.0388 | Buy Now |
DISTI #
200-HMTSW10608SS260
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.3100 / $1.0600 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.3288 / $0.8650 | Buy Now |
DISTI #
85078013
|
Verical | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 318 |
|
$0.4900 / $1.0600 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 6 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 53 |
|
$0.4500 / $0.6750 | Buy Now |
DISTI #
5cd8f083cd7c1c4c38423968
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 318 |
|
$0.3100 / $1.0600 | Buy Now |
|
Powell Electronics | .100" High-Temp Variable Post Height Ter Min Qty: 1 | 210 |
|
$0.5600 / $1.0600 | Buy Now |
Part Details for HMTSW-106-08-S-S-260
HMTSW-106-08-S-S-260 CAD Models
HMTSW-106-08-S-S-260 Part Data Attributes
|
HMTSW-106-08-S-S-260
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-106-08-S-S-260
Samtec Inc
Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-106-08-S-S-260
This table gives cross-reference parts and alternative options found for HMTSW-106-08-S-S-260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-106-08-S-S-260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMTSW-106-06-T-S-150 | Samtec Inc | $0.4017 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-106-08-S-S-260 vs HMTSW-106-06-T-S-150 |
HMTSW-106-10-T-S-520 | Samtec Inc | $0.4794 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-106-08-S-S-260 vs HMTSW-106-10-T-S-520 |
HMTSW-106-08-L-S-340 | Samtec Inc | $0.5931 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-106-08-S-S-260 vs HMTSW-106-08-L-S-340 |
MTSW-106-24-G-S-255 | Samtec Inc | $0.6882 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-106-08-S-S-260 vs MTSW-106-24-G-S-255 |
HMTSW-106-07-G-S-100 | Samtec Inc | $0.7074 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-106-08-S-S-260 vs HMTSW-106-07-G-S-100 |
HMTSW-106-10-L-S-640 | Samtec Inc | $0.7296 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-106-08-S-S-260 vs HMTSW-106-10-L-S-640 |
HMTSW-106-08-T-S-315 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-106-08-S-S-260 vs HMTSW-106-08-T-S-315 |
HMTSW-106-09-G-S-250 | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, | HMTSW-106-08-S-S-260 vs HMTSW-106-09-G-S-250 |
HMTSW-106-08-L-S-420 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-106-08-S-S-260 vs HMTSW-106-08-L-S-420 |