Part Details for HMTSW-101-06-T-S-100 by Samtec Inc
Results Overview of HMTSW-101-06-T-S-100 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMTSW-101-06-T-S-100 Information
HMTSW-101-06-T-S-100 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HMTSW-101-06-T-S-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC1818
|
Newark | Connector, Header, 1Pos, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:1Rows, No. Of Contacts:1Contacts, Contact Termination Type:Through Hole, Product Range:Hmtsw Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec HMTSW-101-06-T-S-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 448 |
|
$0.0390 / $0.1130 | Buy Now |
DISTI #
3937-HMTSW-101-06-T-S-100-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
296 In Stock |
|
$0.6000 | Buy Now |
DISTI #
612-HMTSW-101-06-T-S-100-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
DISTI #
HMTSW-101-06-T-S-100
|
Avnet Americas | Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, HMTSW Series - Bulk (Alt: HMTSW-101-06-T-S-100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 448 Factory Stock |
|
$0.0576 / $0.0784 | Buy Now |
DISTI #
200-HMTSW10106TS100
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0300 / $0.1000 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0259 / $0.0577 | Buy Now |
DISTI #
85073019
|
Verical | Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 126 Package Multiple: 1 | Americas - 448 |
|
$0.0400 / $0.0600 | Buy Now |
DISTI #
5cd8f002cd7c1c4c3841a611
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 448 |
|
$0.0300 / $0.0800 | Buy Now |
|
Powell Electronics | .100" High-Temp Variable Post Height Ter Min Qty: 1 | 296 |
|
$0.0300 / $0.0800 | Buy Now |
DISTI #
000000000001313235
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 448 |
|
$0.0300 / $0.0800 | Buy Now |
Part Details for HMTSW-101-06-T-S-100
HMTSW-101-06-T-S-100 CAD Models
HMTSW-101-06-T-S-100 Part Data Attributes
|
HMTSW-101-06-T-S-100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-101-06-T-S-100
Samtec Inc
Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-101-06-T-S-100
This table gives cross-reference parts and alternative options found for HMTSW-101-06-T-S-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-101-06-T-S-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMTSW-101-24-T-S-275 | Samtec Inc | $0.0709 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-101-06-T-S-100 vs HMTSW-101-24-T-S-275 |
MTSW-101-08-F-S-295 | Samtec Inc | $0.0832 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-101-06-T-S-100 vs MTSW-101-08-F-S-295 |
MTSW-101-08-L-S-280 | Samtec Inc | $0.0867 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | HMTSW-101-06-T-S-100 vs MTSW-101-08-L-S-280 |
MTSW-101-06-L-S-015 | Samtec Inc | Check for Price | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-101-06-T-S-100 vs MTSW-101-06-L-S-015 |
MTSW-101-07-T-S-000 | Samtec Inc | Check for Price | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-101-06-T-S-100 vs MTSW-101-07-T-S-000 |
MTSW-101-07-T-S-025 | Samtec Inc | Check for Price | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | HMTSW-101-06-T-S-100 vs MTSW-101-07-T-S-025 |
MTSW-101-07-G-S-000 | Samtec Inc | Check for Price | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | HMTSW-101-06-T-S-100 vs MTSW-101-07-G-S-000 |
MTSW-101-07-T-S-086 | Samtec Inc | Check for Price | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-101-06-T-S-100 vs MTSW-101-07-T-S-086 |
HMTSW-101-22-F-S-405 | Samtec Inc | Check for Price | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-101-06-T-S-100 vs HMTSW-101-22-F-S-405 |