Part Details for HMTMS-150-56-G-S-405 by Samtec Inc
Results Overview of HMTMS-150-56-G-S-405 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMTMS-150-56-G-S-405 Information
HMTMS-150-56-G-S-405 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HMTMS-150-56-G-S-405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC1814
|
Newark | ".050" X .100" High-Temp Variable Post Height Micro Terminal Strip" Rohs Compliant: Yes |Samtec HMTMS-150-56-G-S-405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$5.4800 / $11.0500 | Buy Now |
DISTI #
3937-HMTMS-150-56-G-S-405-ND
|
DigiKey | CONN HDR .050" 50POS Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
108 In Stock |
|
$39.0500 | Buy Now |
DISTI #
612-HMTMS-150-56-G-S-405-ND
|
DigiKey | CONN HDR .050" 50POS Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.4222 | Buy Now |
DISTI #
HMTMS-150-56-G-S-405
|
Avnet Americas | - Rail/Tube (Alt: HMTMS-150-56-G-S-405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 164 Factory Stock |
|
$5.1552 / $8.0948 | Buy Now |
DISTI #
200-HMTMS15056GS405
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" High-Temp Variable Post Height Micro Terminal Strip | 0 |
|
$2.7200 / $8.2600 | Order Now |
|
Onlinecomponents.com | .050" x .100" High-Temp Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.9700 / $8.9800 | Buy Now |
DISTI #
85064508
|
Verical | Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 164 |
|
$4.8400 / $8.2600 | Buy Now |
DISTI #
5cd8f04ccd7c1c4c3841fa32
|
Samtec | .050" x .100" High-Temp Variable Post Height Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 164 |
|
$2.7200 / $8.2600 | Buy Now |
|
Powell Electronics | .050" x .100" High-Temp Variable Post He Min Qty: 1 | 108 |
|
$5.3700 / $8.2600 | Buy Now |
DISTI #
000000000000743418
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 High-Temp Variable Post Height Micro Terminal Strip Min Qty: 1 | 164 |
|
$4.8400 / $8.2600 | Buy Now |
Part Details for HMTMS-150-56-G-S-405
HMTMS-150-56-G-S-405 CAD Models
HMTMS-150-56-G-S-405 Part Data Attributes
|
HMTMS-150-56-G-S-405
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTMS-150-56-G-S-405
Samtec Inc
Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for HMTMS-150-56-G-S-405
This table gives cross-reference parts and alternative options found for HMTMS-150-56-G-S-405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTMS-150-56-G-S-405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMS-150-52-T-S-205 | Samtec Inc | $3.2480 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTMS-150-56-G-S-405 vs MTMS-150-52-T-S-205 |
MTMS-150-01-S-S-230 | Samtec Inc | $6.1343 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTMS-150-56-G-S-405 vs MTMS-150-01-S-S-230 |
MTMS-150-25-G-S-125 | Samtec Inc | $7.3668 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTMS-150-56-G-S-405 vs MTMS-150-25-G-S-125 |
HW-50-10-G-S-345-325 | Samtec Inc | $7.4861 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTMS-150-56-G-S-405 vs HW-50-10-G-S-345-325 |
MTMS-150-58-G-S-430 | Samtec Inc | $8.5650 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTMS-150-56-G-S-405 vs MTMS-150-58-G-S-430 |
HW-50-09-L-S-250-370 | Samtec Inc | Check for Price | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTMS-150-56-G-S-405 vs HW-50-09-L-S-250-370 |
KX15-50NLFLE | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | HMTMS-150-56-G-S-405 vs KX15-50NLFLE |
KX15-50KLFLE | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | HMTMS-150-56-G-S-405 vs KX15-50KLFLE |
HW-50-20-L-S-503-353 | Samtec Inc | Check for Price | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTMS-150-56-G-S-405 vs HW-50-20-L-S-503-353 |
HW-50-11-G-S-452-239 | Samtec Inc | Check for Price | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTMS-150-56-G-S-405 vs HW-50-11-G-S-452-239 |