Part Details for HMTMS-150-51-S-S-140 by Samtec Inc
Results Overview of HMTMS-150-51-S-S-140 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMTMS-150-51-S-S-140 Information
HMTMS-150-51-S-S-140 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HMTMS-150-51-S-S-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC1811
|
Newark | ".050" X .100" High-Temp Variable Post Height Micro Terminal Strip" Rohs Compliant: Yes |Samtec HMTMS-150-51-S-S-140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$4.5300 / $9.1300 | Buy Now |
DISTI #
3937-HMTMS-150-51-S-S-140-ND
|
DigiKey | CONN HDR .050" 50POS Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
108 In Stock |
|
$32.3300 | Buy Now |
DISTI #
612-HMTMS-150-51-S-S-140-ND
|
DigiKey | CONN HDR .050" 50POS Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.9222 | Buy Now |
DISTI #
HMTMS-150-51-S-S-140
|
Avnet Americas | - Rail/Tube (Alt: HMTMS-150-51-S-S-140) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 164 Factory Stock |
|
$4.2624 / $6.7032 | Buy Now |
DISTI #
200-HMTMS15051SS140
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" High-Temp Variable Post Height Micro Terminal Strip | 0 |
|
$2.2500 / $6.8400 | Order Now |
|
Onlinecomponents.com | .050" x .100" High-Temp Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.4300 / $8.2900 | Buy Now |
DISTI #
85073877
|
Verical | Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 164 |
|
$4.0000 / $6.8400 | Buy Now |
DISTI #
5cd8efffcd7c1c4c3841a15f
|
Samtec | .050" x .100" High-Temp Variable Post Height Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 164 |
|
$2.2500 / $6.8400 | Buy Now |
|
Powell Electronics | .050" x .100" High-Temp Variable Post He Min Qty: 1 | 108 |
|
$4.4400 / $6.8400 | Buy Now |
DISTI #
000000000000743416
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 High-Temp Variable Post Height Micro Terminal Strip Min Qty: 1 | 164 |
|
$4.0000 / $6.8400 | Buy Now |
Part Details for HMTMS-150-51-S-S-140
HMTMS-150-51-S-S-140 CAD Models
HMTMS-150-51-S-S-140 Part Data Attributes
|
HMTMS-150-51-S-S-140
Samtec Inc
Buy Now
|
Compare Parts:
HMTMS-150-51-S-S-140
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |