Part Details for HMMC-5200 by Hewlett Packard Co
Results Overview of HMMC-5200 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMMC-5200 Information
HMMC-5200 by Hewlett Packard Co is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC5200 | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=230 V / IC=15 A / hFE=55~160 / VCE(sat)=3.0 V / TO-3P(L) | |
52000-111LF | Amphenol Communications Solutions | 52000-111LF-METRAL SHROUD 5X6 | |
10136152-005LF | Amphenol Communications Solutions | HPCE VT Receptacle 4HP2LP12S |
Part Details for HMMC-5200
HMMC-5200 CAD Models
HMMC-5200 Part Data Attributes
|
HMMC-5200
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HMMC-5200
Hewlett Packard Co
Wide Band Low Power Amplifier, 0MHz Min, 20000MHz Max, DIE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | DIE-8 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for HMMC-5200
This table gives cross-reference parts and alternative options found for HMMC-5200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMMC-5200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMMC-5200 | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 20000MHz Max, BIPolar, 0.0181 X 0.0161 INCH, 0.0056 INCH HEIGHT, DIE | HMMC-5200 vs HMMC-5200 |