-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X7S, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMK325C7475KN-TE by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM5997
|
Newark | Capacitor, Mlcc, 4.7Uf, 100V, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden HMK325C7475KN-TE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1800 |
|
$0.2870 / $0.7360 | Buy Now |
DISTI #
16AC1346
|
Newark | Capacitor, Mlcc, 4.7Uf, 100V, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden HMK325C7475KN-TE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 / $0.4110 | Buy Now |
DISTI #
587-5038-1-ND
|
DigiKey | CAP CER 4.7UF 100V X7S 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
367518 In Stock |
|
$0.3271 / $1.1700 | Buy Now |
DISTI #
HMK325C7475KN-TE
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4.7 ?F, 100 V, 1210 [3225 Metric], ? 10%, X7S - Tape and Reel (Alt: HMK325C7475KN-TE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 34000 |
|
$0.3076 / $0.3321 | Buy Now |
DISTI #
963-HMK325C7475KN-TE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH32NSC7475KT RPLCMT PN 100V 4.7uF X7S 1210 10% RoHS: Compliant | 387194 |
|
$0.3310 / $0.9400 | Buy Now |
|
Future Electronics | CAP CER 4.7UF 100V X7S 1210 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 32000Reel |
|
$0.3400 / $0.3450 | Buy Now |
|
Future Electronics | CAP CER 4.7UF 100V X7S 1210 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 4825Cut Tape/Mini-Reel |
|
$0.6250 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Ceramic Capacitor - 4.7µF - (+/-) 10% - 100V - 125°C - 1210 (3225 Metric) Package - Surface Mount. RoHS: Compliant |
121097 In Stock |
|
$0.2731 / $0.2800 | Buy Now |
DISTI #
60940984
|
Verical | Cap Ceramic 4.7uF 100V X7S 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2139 | Americas - 120000 |
|
$0.3244 / $0.3381 | Buy Now |
DISTI #
87766995
|
Verical | Cap Ceramic 4.7uF 100V X7S 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2436 | Americas - 8000 |
|
$0.8820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMK325C7475KN-TE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK325C7475KN-TE
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X7S, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
The recommended land pattern for the HMK325C7475KN-TE can be found in the TAIYO YUDEN's capacitor mounting guide, which provides detailed information on the recommended pad layout and spacing for optimal performance and reliability.
The HMK325C7475KN-TE is designed to handle high-frequency noise and ripple due to its low equivalent series resistance (ESR) and high resonance frequency. However, the actual performance may vary depending on the specific application and circuit design.
The HMK325C7475KN-TE has a maximum operating temperature of 125°C, making it suitable for use in high-temperature environments. However, the capacitor's performance and lifespan may be affected by prolonged exposure to high temperatures.
The HMK325C7475KN-TE has a maximum rated voltage of 50V, making it suitable for use in low-to-moderate voltage applications. However, it may not be suitable for high-voltage applications, and a different capacitor with a higher voltage rating may be required.
The HMK325C7475KN-TE is designed to handle high currents, but its performance may be affected by high ripple currents or high-frequency switching. The capacitor's ESR and ESL values should be considered when designing the circuit to ensure optimal performance.