-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMK212B7104KG-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8451
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 10%, 0805, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Width:1.25Mmrohs Compliant: Yes |Taiyo Yuden HMK212B7104KG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0360 | Buy Now |
DISTI #
77M8625
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 10%, 0805, Full Reel, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden HMK212B7104KG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0310 | Buy Now |
DISTI #
587-1276-1-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
138326 In Stock |
|
$0.0247 / $0.1800 | Buy Now |
DISTI #
HMK212B7104KG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: HMK212B7104KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0213 / $0.0223 | Buy Now |
DISTI #
HMK212B7104KG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: HMK212B7104KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0236 | Buy Now |
DISTI #
963-HMK212B7104KG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH21GSB7104KT RPLCMT PN 100V 0.1uF X7R 0805 10% RoHS: Compliant | 32217 |
|
$0.0230 / $0.1800 | Buy Now |
|
Future Electronics | CAP CER 0.1UF 100V X7R 0805 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 3000Reel |
|
$0.0228 / $0.0247 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 100VDC - X7R - 0805 - Tape&Reel RoHS: Compliant |
33311 In Stock |
|
$0.0204 / $0.0235 | Buy Now |
DISTI #
51608979
|
Verical | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 125°C Low ESR T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1648 | Americas - 30000 |
|
$0.0269 / $0.0306 | Buy Now |
|
Bristol Electronics | 4846 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMK212B7104KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK212B7104KG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for HMK212B7104KG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK212B7104KG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21B104KCFNNNE | Samsung Electro-Mechanics | $0.0160 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | HMK212B7104KG-T vs CL21B104KCFNNNE |
C0805C104K1RACTU | KEMET Corporation | $0.0562 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | HMK212B7104KG-T vs C0805C104K1RACTU |
GRM21BR72A104KAC4L | Murata Manufacturing Co Ltd | $0.0967 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | HMK212B7104KG-T vs GRM21BR72A104KAC4L |
AP051C104KQT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | HMK212B7104KG-T vs AP051C104KQT2A |
CL21B104KCFNNWE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, | HMK212B7104KG-T vs CL21B104KCFNNWE |
AP051C104KQZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | HMK212B7104KG-T vs AP051C104KQZ2A |
MMJCH21GBB7104KTPA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | HMK212B7104KG-T vs MMJCH21GBB7104KTPA18 |
GCH21BR72A104KE01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | HMK212B7104KG-T vs GCH21BR72A104KE01L |
C0805C104K1RAC7210 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel/Unmarked | HMK212B7104KG-T vs C0805C104K1RAC7210 |
C0805C104K1RAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk | HMK212B7104KG-T vs C0805C104K1RAC |
The recommended land pattern for HMK212B7104KG-T is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm.
HMK212B7104KG-T is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 20% RH) and to bake it at 125°C for 24 hours before reflow soldering if it has been exposed to moisture for more than 168 hours.
The maximum reflow temperature for HMK212B7104KG-T is 260°C, with a peak temperature of 250°C for a maximum of 10 seconds.
Yes, HMK212B7104KG-T is designed to withstand high-vibration environments. However, it is recommended to follow the manufacturer's guidelines for vibration testing and to ensure that the device is properly secured to the PCB.
To troubleshoot issues with HMK212B7104KG-T, check for proper soldering, ensure that the device is properly seated on the PCB, and verify that the power supply voltage is within the recommended range. If issues persist, contact the manufacturer's technical support for further assistance.