Part Details for HMHA2801BR2 by Fairchild Semiconductor Corporation
Results Overview of HMHA2801BR2 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMHA2801BR2 Information
HMHA2801BR2 by Fairchild Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HMHA2801BR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 2245 |
|
RFQ |
Part Details for HMHA2801BR2
HMHA2801BR2 CAD Models
HMHA2801BR2 Part Data Attributes
|
HMHA2801BR2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HMHA2801BR2
Fairchild Semiconductor Corporation
4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers, 4LD,MFP(MINI FLAT PACKAGE),HALF-PITCH,WHITE COPLANAR, 2500/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MFP | |
Package Description | LEAD FREE, COMPACT, MINI-FLAT-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 4LD,MFP(MINI FLAT PACKAGE),HALF-PITCH,WHITE COPLANAR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
Alternate Parts for HMHA2801BR2
This table gives cross-reference parts and alternative options found for HMHA2801BR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMHA2801BR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMHA2801BR2 | onsemi | $0.4440 | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), 2500-REEL | HMHA2801BR2 vs HMHA2801BR2 |
HMHA2801BV | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 | HMHA2801BR2 vs HMHA2801BV |
HMHA2801B | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 | HMHA2801BR2 vs HMHA2801B |
HMHA2801BV | onsemi | Check for Price | Transistor Output Optocoupler | HMHA2801BR2 vs HMHA2801BV |