Part Details for HMG.1K.316.CLLP by LEMO connectors
Results Overview of HMG.1K.316.CLLP by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMG.1K.316.CLLP Information
HMG.1K.316.CLLP by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HMG.1K.316.CLLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-HMG.1K.316.CLLP-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.0900 | Buy Now |
DISTI #
736-HMG1K316CLLP
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$105.4700 / $123.6500 | Order Now |
DISTI #
000000000006262678
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$94.8700 / $115.2600 | Buy Now |
Part Details for HMG.1K.316.CLLP
HMG.1K.316.CLLP CAD Models
HMG.1K.316.CLLP Part Data Attributes
|
HMG.1K.316.CLLP
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
HMG.1K.316.CLLP
LEMO connectors
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | LEMO | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
HMG.1K.316.CLLP Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.8 Nm (7.06 lbf.in) for the HMG.1K.316.CLLP connector, as specified by LEMO.
-
Yes, the HMG.1K.316.CLLP connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial equipment.
-
Yes, the HMG.1K.316.CLLP connector is designed to operate in harsh environments, with a temperature range of -55°C to +200°C and humidity resistance up to 95% RH.
-
The HMG.1K.316.CLLP connector has a mating cycle life of 500 cycles, making it suitable for applications where frequent connections and disconnections are required.
-
Yes, the HMG.1K.316.CLLP connector is compatible with other LEMO connector series, such as the HMP and HMC series, allowing for flexibility in design and application.