Part Details for HMC994A-SX by Analog Devices Inc
Results Overview of HMC994A-SX by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC994A-SX Information
HMC994A-SX by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC994A-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3615-ND
|
DigiKey | IC RF AMP 0HZ-30GHZ DIE Min Qty: 2 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$329.7090 / $370.1750 | Buy Now |
DISTI #
584-HMC994A-SX
|
Mouser Electronics | RF Amplifier 01-30GHz 0.5W DISTRIBUTED AMP Sample Pac RoHS: Compliant | 0 |
|
$334.6700 / $348.3700 | Order Now |
|
Analog Devices Inc | 01-30GHz 0.5W DISTRIBUTED AMP Package Multiple: 2 | 0 |
|
$245.3100 / $341.0420 | Buy Now |
DISTI #
HMC994A-SX
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 2 | 0 |
|
$312.7700 / $333.6200 | Buy Now |
Part Details for HMC994A-SX
HMC994A-SX CAD Models
HMC994A-SX Part Data Attributes
|
HMC994A-SX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC994A-SX
Analog Devices Inc
HMC994A-SX
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
HMC994A-SX Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using a thermal pad and a heat sink if necessary. Refer to the application note AN-1369 for more details.
-
Optimize the output power and efficiency by adjusting the input power, bias voltage, and load impedance. Use the device's built-in power detector and adjust the bias voltage to achieve the desired output power. Refer to the application note AN-1369 for more details.
-
The recommended input and output matching network depends on the specific application and frequency range. Refer to the application note AN-1369 for general guidelines and use a network analyzer to optimize the matching network for your specific application.
-
To reduce the noise figure and improve the dynamic range, ensure a good 50-ohm match at the input and output, use a high-quality bias tee, and optimize the bias voltage and current. Refer to the application note AN-1369 for more details.
-
The maximum operating temperature is 85°C. Elevated temperatures can affect the device's performance, including reduced output power, increased noise figure, and decreased reliability. Ensure proper thermal management to maintain optimal performance.