-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Low Noise 1:9 Fanout Buffer, DC - 8 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC987LP5ETR by Analog Devices Inc is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC987 - 3.3V Low Noise 1:9 Fanout Buffer, DC - 8 GHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 121723 |
|
$13.6900 / $17.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC987LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC987LP5ETR
Analog Devices Inc
3.3V Low Noise 1:9 Fanout Buffer, DC - 8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, SMT-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
The HMC987LP5ETR requires a single 5V power supply. Ensure the power supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors.
The HMC987LP5ETR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
The HMC987LP5ETR has a parallel interface that can be connected to a microcontroller or FPGA. Ensure the interface signals are properly terminated and that the clock and data signals are synchronized.
The typical current consumption of the HMC987LP5ETR is 350mA, but this can vary depending on the specific application and operating conditions.