-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC943APM5E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC943APM5E by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1846
|
Newark | Rf Amplifier, Lfcsp-Ep, -40 To 85Deg C, Frequency Min:24Ghz, Frequency Max:34Ghz, Gain:23Db, Noise Figure Typ:-, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:32Pins, Supply Voltage Min:4V, Supply Voltage Max:6V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC943APM5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$71.8700 / $81.9900 | Buy Now |
DISTI #
505-HMC943APM5E-ND
|
DigiKey | IC AMP VSAT 24GHZ-34GHZ 32LFCSP Min Qty: 1 Lead time: 20 Weeks Container: Strip |
194 In Stock |
|
$71.8750 / $86.5300 | Buy Now |
DISTI #
584-HMC943APM5E
|
Mouser Electronics | RF Amplifier 28-31.5GHz 2W POWER AMPLIFER RoHS: Compliant | 15 |
|
$71.8700 / $81.9900 | Buy Now |
DISTI #
V36:1790_22609779
|
Arrow Electronics | RF Amp Single Power Amp 34GHz 6.5V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks Date Code: 2447 | Americas - 24 |
|
$70.3800 / $71.7000 | Buy Now |
DISTI #
43867966
|
Verical | RF Amp Single Power Amp 34GHz 6.5V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Americas - 504 |
|
$71.1194 | Buy Now |
DISTI #
HMC943APM5E
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 8 | 0 |
|
$75.1900 / $86.2500 | Buy Now |
|
Vyrian | RF & Microwave | 230 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC943APM5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC943APM5E
Analog Devices Inc
HMC943APM5E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-08-02 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 34000 MHz | |
Operating Frequency-Min | 24000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 7 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
The HMC943APM5E requires a single 5V supply. Ensure the voltage supply is clean and regulated, and decouple the power pins with 10nF and 100nF capacitors in parallel.
The maximum input power is +20 dBm. Exceeding this may cause damage to the device or affect its performance.
The HMC943APM5E has a parallel interface. Use a 5V-tolerant microcontroller or FPGA with a parallel interface, and ensure the interface signals are properly terminated and matched.
The typical current consumption is 350mA at 5V supply. This may vary depending on the operating frequency and input power level.