Part Details for HMC941A-SX by Analog Devices Inc
Results Overview of HMC941A-SX by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC941A-SX Information
HMC941A-SX by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC941A-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC941A-SX-ND
|
DigiKey | RF ATTENUATOR 15.5DB DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray |
4 In Stock |
|
$344.8380 / $387.0350 | Buy Now |
DISTI #
584-HMC941A-SX
|
Mouser Electronics | Attenuators Attenuators-Sample Pack RoHS: Compliant | 2 |
|
$344.8600 / $359.5000 | Buy Now |
|
Analog Devices Inc | Attenuators-Sample Pack Min Qty: 2 Package Multiple: 2 | 55 |
|
$257.4800 / $356.6590 | Buy Now |
DISTI #
26629169
|
Verical | 5Bit 0.5dBStep 15.5dB 30GHz 9-Pin Die Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 54 |
|
$318.4663 | Buy Now |
DISTI #
HMC941A-SX
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 2 | 0 |
|
$328.2900 / $350.1800 | Buy Now |
Part Details for HMC941A-SX
HMC941A-SX CAD Models
HMC941A-SX Part Data Attributes
HMC941A-SX Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for the HMC941A-SX can be found in the application note AN-1369 from Analog Devices Inc. It provides guidelines for PCB layout, thermal management, and decoupling to ensure optimal performance and minimize thermal issues.
-
To optimize the output power and efficiency of the HMC941A-SX, it is recommended to follow the application note AN-1369 and adjust the input power, bias voltage, and output matching network according to the specific application requirements. Additionally, using a high-Q output matching network and optimizing the drain voltage can help to achieve maximum output power and efficiency.
-
The maximum operating temperature range for the HMC941A-SX is -40°C to +85°C. However, it is recommended to operate the device within a temperature range of -20°C to +70°C for optimal performance and reliability.
-
To troubleshoot common issues with the HMC941A-SX, it is recommended to follow the troubleshooting guide in the application note AN-1369. Common issues such as output power droop or oscillations can be caused by improper PCB layout, inadequate decoupling, or incorrect biasing. Verifying the input power, bias voltage, and output matching network can help to identify and resolve the issue.
-
The recommended input and output impedance matching for the HMC941A-SX can be found in the application note AN-1369. The input impedance should be matched to 50 ohms, and the output impedance should be matched to the load impedance using a high-Q output matching network.