Part Details for HMC929LP4ETR by Analog Devices Inc
Results Overview of HMC929LP4ETR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC929LP4ETR Information
HMC929LP4ETR by Analog Devices Inc is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC929LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16967836
|
Arrow Electronics | Phase Shifter Analog 4000MHz to 8000MHz 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1328 | Americas - 1500 |
|
$40.8100 / $51.9300 | Buy Now |
DISTI #
VN7:3636_16967836
|
Arrow Electronics | Phase Shifter Analog 4000MHz to 8000MHz 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1731 Container: Cut Strips | Americas - 114 |
|
$40.8100 / $51.9300 | Buy Now |
Part Details for HMC929LP4ETR
HMC929LP4ETR CAD Models
HMC929LP4ETR Part Data Attributes
|
HMC929LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC929LP4ETR
Analog Devices Inc
RF/MICROWAVE PHASE SHIFTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 4 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
Surface Mount | YES | |
VSWR-Max | 1.43 |
Alternate Parts for HMC929LP4ETR
This table gives cross-reference parts and alternative options found for HMC929LP4ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC929LP4ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC929LP4E | Analog Devices Inc | Check for Price | 4000MHz - 8000MHz, 0deg - 360deg RF/MICROWAVE PHASE SHIFTER | HMC929LP4ETR vs HMC929LP4E |
HMC929LP4ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
The HMC929LP4ETR requires a single 5V power supply. Ensure the power supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors.
-
The HMC929LP4ETR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
-
The HMC929LP4ETR has a parallel interface that can be connected to a microcontroller or FPGA. Ensure the interface signals are properly terminated and that the clock signal is synchronized with the data signals.
-
The typical current consumption of the HMC929LP4ETR is 350mA, but this can vary depending on the specific application and operating conditions.