Part Details for HMC913 by Hittite Microwave Corp
Results Overview of HMC913 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC913
HMC913 CAD Models
HMC913 Part Data Attributes
|
HMC913
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC913
Hittite Microwave Corp
Video Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
HMC913 Frequently Asked Questions (FAQ)
-
The HMC913 requires careful PCB layout and thermal management to achieve optimal performance. A recommended layout is to use a 4-layer PCB with a solid ground plane, and to place the device near a thermal pad or heat sink to dissipate heat. The datasheet provides some guidelines, but additional resources such as application notes and design guides from Hittite Microwave Corp can provide more detailed information.
-
The HMC913 is a highly configurable device, and optimizing it for specific frequency bands or applications requires careful selection of external components and tuning of internal registers. Hittite Microwave Corp provides application notes and design guides that provide guidance on optimizing the device for specific applications, such as satellite communications or radar systems.
-
The HMC913 has built-in calibration and self-test features that can simplify device configuration and troubleshooting. However, these features have limitations, such as limited accuracy and range, and may not cover all possible operating conditions. Engineers should carefully review the datasheet and application notes to understand the limitations of these features and to develop additional calibration and test procedures as needed.
-
The HMC913 is designed to meet various regulatory requirements, but ensuring compliance requires careful design and testing of the overall system. Engineers should consult the datasheet and application notes, as well as relevant regulatory standards and guidelines, to ensure that their design meets all applicable requirements.
-
The HMC913 is a high-frequency device that can be susceptible to various sources of noise and interference, such as thermal noise, clock jitter, and electromagnetic interference. Engineers should carefully review the datasheet and application notes to understand the potential sources of noise and interference, and to implement design techniques and components that can mitigate these effects, such as shielding, filtering, and noise reduction circuits.