Part Details for HMC913 by Analog Devices Inc
Results Overview of HMC913 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC913-ND
|
DigiKey | IC RF AMP GPS 600MHZ-20GHZ DIE Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | SDLVA Chip, 0.6 - 20 GHz Min Qty: 50 Package Multiple: 50 | 2000 |
|
$1,522.2000 / $2,320.0700 | Buy Now |
DISTI #
HMC913
|
Richardson RFPD | SUCCESSIVE DETECTION LOG VIDEO AMPLIFIER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HMC913
HMC913 CAD Models
HMC913 Part Data Attributes
|
HMC913
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC913
Analog Devices Inc
HMC913
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
HMC913 Frequently Asked Questions (FAQ)
-
A good PCB layout for the HMC913 involves keeping the signal paths short and using a solid ground plane to reduce noise. Thermal management is crucial, and a heat sink or thermal pad is recommended to keep the junction temperature below 125°C.
-
Optimizing the HMC913's performance involves selecting the right frequency range, gain, and bandwidth for your application. You may need to experiment with different settings and evaluate the performance using tools like spectrum analyzers or vector network analyzers.
-
Common pitfalls to avoid when using the HMC913 include not following the recommended PCB layout and thermal management guidelines, not using adequate decoupling capacitors, and not properly terminating the output.
-
Troubleshooting issues with the HMC913 involves using tools like oscilloscopes, spectrum analyzers, and vector network analyzers to identify the problem. Check the power supply, PCB layout, and termination for any issues.
-
The HMC913 is a high-reliability device, but it's essential to follow the recommended operating conditions and derate the device according to the temperature range. Consult the datasheet and application notes for more information.