Part Details for HMC907A by Analog Devices Inc
Results Overview of HMC907A by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC907A Information
HMC907A by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC907A-ND
|
DigiKey | IC RF AMP VSAT 200MHZ-22GHZ DIE Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | Amplifiers Package Multiple: 10 | 3560 |
|
$205.9800 / $301.5700 | Buy Now |
DISTI #
HMC907A
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HMC907A
HMC907A CAD Models
HMC907A Part Data Attributes
|
HMC907A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC907A
Analog Devices Inc
HMC907A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 22000 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 7 |
HMC907A Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
Use a low-noise power supply, decouple the power pins with 100nF capacitors, and keep the input and output traces separate to minimize noise coupling.
-
The HMC907A can operate from -40°C to 85°C, but the performance may degrade at extreme temperatures. Ensure proper thermal management to maintain optimal performance.
-
Yes, but the device is optimized for 50 ohm systems. For non-50 ohm systems, impedance matching networks may be required to achieve optimal performance.
-
Check the PCB layout, power supply, and input/output matching. Ensure that the device is properly biased and that the input and output impedances are matched. Consult the datasheet and application notes for troubleshooting guidelines.