Part Details for HMC907A-SX by Analog Devices Inc
Results Overview of HMC907A-SX by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC907A-SX Information
HMC907A-SX by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC907A-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3656-ND
|
DigiKey | IC RF AMP 200MHZ-22GHZ DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$797.1600 / $861.5800 | Buy Now |
DISTI #
584-HMC907A-SX
|
Mouser Electronics | RF Amplifier Amplifiers-Sample Pack RoHS: Compliant | 0 |
|
$796.7600 | Order Now |
|
Analog Devices Inc | Amplifiers-Sample Pack Package Multiple: 2 | 17 |
|
$613.2800 / $797.1600 | Buy Now |
DISTI #
26624245
|
Verical | RF Amp Single Power Amp 22GHz 11V 2-Pin Die Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 16 |
|
$758.5405 | Buy Now |
DISTI #
HMC907A-SX
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 2 | 0 |
|
$781.9300 / $834.0600 | Buy Now |
Part Details for HMC907A-SX
HMC907A-SX CAD Models
HMC907A-SX Part Data Attributes
|
HMC907A-SX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC907A-SX
Analog Devices Inc
HMC907A-SX
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
HMC907A-SX Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity and heat dissipation by using a heat sink and thermal interface material.
-
Use a combination of simulation tools and empirical methods to optimize the input and output matching networks. Consider using a load-pull analysis to determine the optimal impedance matching.
-
Operate the device within the recommended temperature range (-40°C to 85°C) and ensure a stable power supply voltage. Avoid exceeding the maximum ratings for voltage, current, and power dissipation.
-
Use a systematic approach to troubleshoot, starting with a review of the PCB layout, component values, and soldering quality. Check for signs of overheating, and verify the power supply and biasing conditions.
-
Using a non-recommended package or substrate material may affect the device's thermal performance, reliability, and electrical characteristics. Consult with Analog Devices Inc. or a qualified engineer for guidance on custom package or substrate designs.