Part Details for HMC907 by Analog Devices Inc
Results Overview of HMC907 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC907 Information
HMC907 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 744 |
|
RFQ |
Part Details for HMC907
HMC907 CAD Models
HMC907 Part Data Attributes
|
HMC907
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC907
Analog Devices Inc
HMC907
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-2 | |
Pin Count | 0 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 22000 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Gold (Au) |
HMC907 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
Use a low-noise voltage regulator, decouple the power supply with 10uF and 100nF capacitors, and keep the device away from noise sources such as switching regulators and digital circuits.
-
The HMC907 is rated for operation from -40°C to +85°C, but it's recommended to derate the device for reliable operation above +70°C.
-
Yes, but the device's performance may be affected. The HMC907 is optimized for 50 ohm systems, but it can be used in non-50 ohm systems with proper impedance matching and signal conditioning.
-
Use a spectrum analyzer to check for spurious signals, verify the power supply and decoupling, and check for proper PCB layout and signal routing. Consult the datasheet and application notes for troubleshooting guides.