Part Details for HMC892ALP5ETR by Analog Devices Inc
Results Overview of HMC892ALP5ETR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC892ALP5ETR Information
HMC892ALP5ETR by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for HMC892ALP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC892ALP5ETR-ND
|
DigiKey | IC FILTER BAND PASS 32LFCSP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$107.0000 | Buy Now |
DISTI #
584-HMC892ALP5ETR
|
Mouser Electronics | Active Filters 3 to 6.5 GHz Tunable BPF RoHS: Compliant | 0 |
|
$107.0000 | Order Now |
|
Analog Devices Inc | 3 to 6.5 GHz Tunable BPF Min Qty: 500 Package Multiple: 500 | 0 |
|
$85.4500 / $109.0200 | Buy Now |
DISTI #
HMC892ALP5ETR
|
Richardson RFPD | TUNABLE BAND PASS FILTER RoHS: Compliant Min Qty: 500 | 0 |
|
$111.9300 / $113.3900 | Buy Now |
|
Win Source Electronics | IC FILTER BAND PASS 32LFCSP / Band Pass Filter IC Band Pass Order 3.45GHz ~ 6.25GHz 32-LFCSP (5x5) | 180 |
|
$179.7570 / $200.4983 | Buy Now |
Part Details for HMC892ALP5ETR
HMC892ALP5ETR CAD Models
HMC892ALP5ETR Part Data Attributes
|
HMC892ALP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC892ALP5ETR
Analog Devices Inc
3.45 GHz to 6.25 GHz, Tunable Band-Pass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.20SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
HMC892ALP5ETR Frequently Asked Questions (FAQ)
-
A good PCB layout for the HMC892ALP5ETR involves keeping the signal paths short, using a solid ground plane, and minimizing the distance between the device and the antenna. It's also recommended to use a 50-ohm microstrip transmission line to connect the device to the antenna. Analog Devices provides a recommended PCB layout in their application notes and evaluation boards.
-
The HMC892ALP5ETR requires a single 5V power supply, and it's recommended to use a low-noise, high-PSRR voltage regulator to power the device. The device also requires a bias voltage (Vbias) to be applied to the Vbias pin, which should be set to 2.5V. Additionally, it's recommended to use decoupling capacitors on the power and bias pins to filter out noise and ensure stable operation.
-
The HMC892ALP5ETR is designed to handle a maximum input power of +30 dBm (1W) at the RF input. Exceeding this power limit can cause damage to the device or affect its performance. It's recommended to use an attenuator or a limiter to ensure the input power is within the specified limit.
-
The HMC892ALP5ETR is a broadband amplifier, but it can be optimized for a specific frequency band by adjusting the external matching network. Analog Devices provides a set of recommended matching networks for different frequency bands in their application notes. Additionally, the device's performance can be optimized by adjusting the bias voltage and current.
-
The HMC892ALP5ETR is specified to operate over a temperature range of -40°C to +85°C. However, the device's performance may vary over this temperature range, and it's recommended to consult the datasheet for temperature-dependent specifications and performance characteristics.