Part Details for HMC8500PM5ETR by Analog Devices Inc
Results Overview of HMC8500PM5ETR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC8500PM5ETR Information
HMC8500PM5ETR by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC8500PM5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC8500PM5ETR-ND
|
DigiKey | IC AMP GPS 10MHZ-2.8GHZ 32LFCSP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$113.1750 | Buy Now |
DISTI #
584-HMC8500PM5ETR
|
Mouser Electronics | RF Amplifier High Power GaN Amps- 10W 1 - 2.5GHz PA RoHS: Compliant | 0 |
|
$115.7800 | Order Now |
|
Analog Devices Inc | High Power GaN Amps- 10W 1 - 2 Min Qty: 500 Package Multiple: 500 | 0 |
|
$83.5700 / $135.3600 | Buy Now |
DISTI #
HMC8500PM5ETR
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 500 | 0 |
|
$118.4000 / $119.9300 | Buy Now |
|
Vyrian | RF & Microwave | 135 |
|
RFQ |
Part Details for HMC8500PM5ETR
HMC8500PM5ETR CAD Models
HMC8500PM5ETR Part Data Attributes
|
HMC8500PM5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8500PM5ETR
Analog Devices Inc
HMC8500PM5ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-07-11 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 33 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 28 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Technology | GAN | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
VSWR-Max | 6 |
HMC8500PM5ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
The HMC8500PM5ETR requires a single 5V supply. Ensure the voltage supply is clean and regulated, and decouple the power pins with 0.1uF and 10uF capacitors.
-
The HMC8500PM5ETR can operate up to 6 GHz, but the maximum frequency depends on the specific application and the quality of the PCB layout.
-
Use a low-noise voltage regulator, keep the input signal level as high as possible, and minimize the length of the input traces to reduce noise pickup.
-
Yes, but the device is optimized for 50 ohm systems. For non-50 ohm systems, impedance matching networks may be required to achieve optimal performance.