-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC8500PM5E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC8500PM5E by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8346
|
Newark | Rf Amplifier, Lfcsp-Ep, -40 To 85Deg C, Frequency Min:10Mhz, Frequency Max:2.8Ghz, Gain:20Db, Noise Figure Typ:7Db, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:32Pins, Supply Voltage Min:24V, Supply Voltage Max:32V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC8500PM5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$129.7400 / $154.1000 | Buy Now |
DISTI #
505-HMC8500PM5E-ND
|
DigiKey | IC AMP GPS 10MHZ-2.8GHZ 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$129.7392 / $154.1000 | Buy Now |
DISTI #
584-HMC8500PM5E
|
Mouser Electronics | RF Amplifier High Power GaN Amps- 10W 1 - 2.5GHz PA RoHS: Compliant | 0 |
|
$129.7300 / $154.1000 | Order Now |
|
Analog Devices Inc | High Power GaN Amps- 10W 1 - 2 Package Multiple: 1 | 0 |
|
$83.5700 / $154.1000 | Buy Now |
DISTI #
HMC8500PM5E
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
$144.3000 | Buy Now |
|
Vyrian | RF & Microwave | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC8500PM5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8500PM5E
Analog Devices Inc
HMC8500PM5E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-07-11 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 33 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 28 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Technology | GAN | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
VSWR-Max | 6 |
This table gives cross-reference parts and alternative options found for HMC8500PM5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC8500PM5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC8500PM5ETR | Analog Devices Inc | Check for Price | HMC8500PM5ETR | HMC8500PM5E vs HMC8500PM5ETR |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
The HMC8500PM5E requires a single 5V power supply. Ensure the power supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors.
The HMC8500PM5E can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
The HMC8500PM5E has a parallel interface that can be connected to a microcontroller or FPGA. Ensure the interface signals are properly terminated and that the clock and data signals are synchronized.
The typical current consumption of the HMC8500PM5E is around 350mA, but this can vary depending on the specific application and operating frequency.