-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.01 GHz to 10 GHz, GaAs, pHEMT, MMIC, Low Noise Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC8410LP2FETR by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8339
|
Newark | Rf Amplifier, Lfcsp-Ep-6, -40 To 85Deg C, Frequency Min:10Mhz, Frequency Max:10Ghz, Gain:19.5Db, Noise Figure Typ:1.7Db, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:6Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC8410LP2FETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 353 |
|
$49.2500 / $53.7400 | Buy Now |
DISTI #
505-HMC8410LP2FETRCT-ND
|
DigiKey | IC AMP RADAR 10MHZ-10GHZ 6LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
799 In Stock |
|
$40.2375 / $53.7400 | Buy Now |
DISTI #
584-HMC8410LP2FETR
|
Mouser Electronics | RF Amplifier Wideband LNAs-DC-8GHz P1dB20dBm-20dB Gai RoHS: Compliant | 1502 |
|
$41.5600 / $57.3500 | Buy Now |
DISTI #
V72:2272_16512861
|
Arrow Electronics | RF Amp Single LNA 10GHz 6V 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2408 Container: Cut Strips | Americas - 473 |
|
$43.2100 / $52.4300 | Buy Now |
|
Analog Devices Inc | Wideband LNAs-DC-8GHz P1dB20dB Min Qty: 1 Package Multiple: 500 | 160 |
|
$29.1400 / $53.7400 | Buy Now |
DISTI #
81018007
|
Verical | RF Amp Single LNA 10GHz 6V 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2408 | Americas - 473 |
|
$43.2100 / $52.4300 | Buy Now |
|
Rochester Electronics | HMC8410 - RF Amplifier 10MHz 10GHz 21dBm Die Tray RoHS: Compliant Status: Active Min Qty: 1 | 225 |
|
$33.8900 / $42.3600 | Buy Now |
DISTI #
HMC8410LP2FETR
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 500 | 0 |
|
$42.1000 / $42.6500 | Buy Now |
|
LCSC | 1.1dB 10MHz10GHz 19.5dB Radar LFCSP-6(2x2) RF Amplifiers ROHS | 15 |
|
$20.1806 / $21.1493 | Buy Now |
|
Win Source Electronics | IC AMP RADAR 10MHZ-10GHZ 6LFCSP | 4670 |
|
$18.3333 / $23.6805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC8410LP2FETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8410LP2FETR
Analog Devices Inc
0.01 GHz to 10 GHz, GaAs, pHEMT, MMIC, Low Noise Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-07-26 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
Ensure the VCC and VEE pins are properly decoupled with 100nF capacitors, and the bias voltage (VBIAS) is set to 3.3V or 5V, depending on the application.
The maximum power dissipation is 1.5W, so ensure proper heat sinking and thermal management to prevent overheating.
Check the PCB layout for noise coupling, ensure proper decoupling, and verify the bias voltage and current. Also, check for any external component failures or mismatch.
Yes, the HMC8410LP2FETR can be used in a push-pull configuration, but ensure proper matching of the output stages and a common-mode choke to prevent oscillations.