Part Details for HMC8364LP6GE by Analog Devices Inc
Results Overview of HMC8364LP6GE by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC8364LP6GE Information
HMC8364LP6GE by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HMC8364LP6GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1829
|
Newark | Oscillator, 5V, Smd, 6Mm X 6Mm, Frequency Nom:26.6Ghz, Oscillator Case:Smd, 6Mm X 6Mm, Supply Voltage Nom:5V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC8364LP6GE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$262.8600 / $310.1200 | Buy Now |
DISTI #
505-HMC8364LP6GE-ND
|
DigiKey | CUSTOM DRT QUAD BAND VCO 18.2- 2 Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$262.8624 / $310.1200 | Buy Now |
DISTI #
584-HMC8364LP6GE
|
Mouser Electronics | VCO Oscillators Custom DRT Quad Band VCO 18.2- 26.5 GHz RoHS: Compliant | 20 |
|
$280.5000 / $316.3300 | Buy Now |
|
Analog Devices Inc | Custom DRT Quad Band VCO 18.2- Package Multiple: 1 | 0 |
|
$194.3300 / $310.1200 | Buy Now |
|
Vyrian | Oscillators | 105 |
|
RFQ |
Part Details for HMC8364LP6GE
HMC8364LP6GE CAD Models
HMC8364LP6GE Part Data Attributes
|
HMC8364LP6GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8364LP6GE
Analog Devices Inc
HMC8364LP6GE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP, 40 PIN | |
Pin Count | 40 | |
Manufacturer Package Code | HCP-40-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 13.5 V | |
Control Voltage-Min | 1 V | |
Modulation Sensitivity | 267 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 40 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2660 MHz | |
Operating Frequency-Min | 18100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 4 dBm | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Phase Noise | -66 dBc/Hz | |
Physical Dimension | 6.1mm x 6.1mm x 0.9mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |
HMC8364LP6GE Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a thermal pad connected to a heat sink is recommended. Ensure good thermal conductivity and minimal thermal resistance to maintain junction temperature below 125°C.
-
Use a combination of simulation tools and empirical methods to optimize the input and output matching networks. Consider using a load-pull analysis to determine the optimal impedance matching for maximum power transfer.
-
The recommended bias voltage is 5V, and the recommended bias current is 100mA. However, the optimal bias settings may vary depending on the specific application and operating conditions.
-
Monitor the amplifier's output power, gain, and phase to ensure it is operating within the stable and linear region. Use a load-line analysis to determine the optimal operating point.
-
The device has a maximum junction temperature of 125°C and a maximum power dissipation of 10W. Ensure the device is operated within these limits to prevent thermal runaway and damage.