Part Details for HMC8074LP6GETR by Analog Devices Inc
Results Overview of HMC8074LP6GETR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC8074LP6GETR Information
HMC8074LP6GETR by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HMC8074LP6GETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC8074LP6GETR-ND
|
DigiKey | DRT WIDEBAND VCO, MULTI-BAND Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$132.0750 | Buy Now |
DISTI #
584-HMC8074LP6GETR
|
Mouser Electronics | VCO Oscillators DRT Wideband VCO, Multi-band RoHS: Compliant | 0 |
|
$139.0800 | Order Now |
|
Analog Devices Inc | DRT Wideband VCO, Multi-band Min Qty: 500 Package Multiple: 500 | 0 |
|
$105.6600 / $144.5500 | Buy Now |
DISTI #
HMC8074LP6GETR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$134.7200 | Buy Now |
Part Details for HMC8074LP6GETR
HMC8074LP6GETR CAD Models
HMC8074LP6GETR Part Data Attributes
|
HMC8074LP6GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8074LP6GETR
Analog Devices Inc
Quadband MMIC VCO 8.3 - 15.2 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | HCP-40-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 850 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 10100 MHz | |
Operating Frequency-Min | 8300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | ||
Phase Noise | -76 dBc/Hz | |
Physical Dimension | 6.1mm x 6.1mm x 0.9mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES |
HMC8074LP6GETR Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for the HMC8074LP6GETR can be found in the application note AN-1369 from Analog Devices. It provides guidelines for PCB layout, thermal management, and decoupling to ensure optimal performance and minimize noise.
-
To optimize the output power and efficiency of the HMC8074LP6GETR, it is recommended to follow the application note AN-1369 and adjust the input and output matching networks, as well as the biasing and tuning of the device. Additionally, optimizing the PCB layout and thermal management can also improve performance.
-
The maximum operating temperature range for the HMC8074LP6GETR is -40°C to +85°C, as specified in the datasheet. However, it is recommended to operate the device within a temperature range of -20°C to +70°C for optimal performance and reliability.
-
To troubleshoot common issues with the HMC8074LP6GETR, it is recommended to follow the troubleshooting guide in the application note AN-1369. This guide provides steps to identify and resolve common issues, such as oscillations or low output power, and provides tips for optimizing performance.
-
The recommended test and measurement equipment and procedures for characterizing the HMC8074LP6GETR can be found in the application note AN-1369. This guide provides information on the required equipment, such as vector network analyzers and signal generators, and outlines the procedures for measuring key performance parameters, such as output power and gain.