Part Details for HMC751LC4TR by Analog Devices Inc
Results Overview of HMC751LC4TR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC751LC4TR Information
HMC751LC4TR by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC751LC4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC751LC4TRCT-ND
|
DigiKey | IC RF AMP VSAT 17GHZ-27GHZ 24QFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
121 In Stock |
|
$47.1125 / $69.2600 | Buy Now |
DISTI #
584-HMC751LC4TR
|
Mouser Electronics | RF Amplifier lo Noise amp SMT, 17 - 27 GHz RoHS: Compliant | 90 |
|
$47.1100 / $69.0900 | Buy Now |
|
Analog Devices Inc | lo Noise amp SMT, 17 - 27 GHz Min Qty: 1 Package Multiple: 100 | 225 |
|
$33.3400 / $69.2600 | Buy Now |
DISTI #
26619907
|
Verical | RF Amp Single LNA 27GHz 5.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$47.4088 | Buy Now |
|
LCSC | 2.2dB 17GHz27GHz 25dB VSAT QFN-24-EP(4x4) RF Amplifiers ROHS | 2 |
|
$66.4969 / $69.8765 | Buy Now |
|
Win Source Electronics | IC RF AMP VSAT 17GHZ-27GHZ 24SMT | 1936 |
|
$44.8209 / $67.2314 | Buy Now |
Part Details for HMC751LC4TR
HMC751LC4TR CAD Models
HMC751LC4TR Part Data Attributes
|
HMC751LC4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC751LC4TR
Analog Devices Inc
Low Noise Amplifier SMT, 17 - 27 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, ALUMINUM, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | -5 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 27000 MHz | |
Operating Frequency-Min | 17000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 90 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
HMC751LC4TR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
The HMC751LC4TR requires a single 5V power supply. Ensure the power supply is clean and well-regulated, and decouple the power pins with 0.1uF and 10uF capacitors.
-
The HMC751LC4TR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
-
Use a heat sink to keep the device temperature below 85°C. Ensure good airflow around the device, and avoid blocking the airflow with nearby components.
-
Yes, the HMC751LC4TR can be used in a differential configuration to improve common-mode rejection and reduce noise. However, this requires careful layout and matching of the differential lines.