Part Details for HMC744LC3TR-R5 by Analog Devices Inc
Results Overview of HMC744LC3TR-R5 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC744LC3TR-R5 Information
HMC744LC3TR-R5 by Analog Devices Inc is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HMC744LC3TR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC744LC3TR-R5-ND
|
DigiKey | IC CLK BUFFER 1:2 14GHZ 16CSMT Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$137.9375 | Buy Now |
DISTI #
584-HMC744LC3TR-R5
|
Mouser Electronics | Clock Buffer 1:2 Fanout w/+3.3V IP Pin Out RoHS: Compliant | 0 |
|
$137.9300 | Order Now |
|
Analog Devices Inc | 1:2 Fanout w/+3.3V IP Pin Out Min Qty: 500 Package Multiple: 500 | 0 |
|
$110.3500 / $168.1900 | Buy Now |
Part Details for HMC744LC3TR-R5
HMC744LC3TR-R5 CAD Models
HMC744LC3TR-R5 Part Data Attributes
|
HMC744LC3TR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC744LC3TR-R5
Analog Devices Inc
14 Gbps Fast Rise Time 1:2 Fanout Buffer with Programmable Output Voltage & Positive Supply
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | E-16-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Logic IC Type | LOGIC CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |