Part Details for HMC741ST89E by Analog Devices Inc
Results Overview of HMC741ST89E by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC741ST89E Information
HMC741ST89E by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC741ST89E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8322
|
Newark | Rf Amplifier, Sot-89-3, -40 To 85Deg C, Frequency Min:50Mhz, Frequency Max:3Ghz, Gain:21Db, Noise Figure Typ:2.5Db, Rf Ic Case Style:Sot-89, No. Of Pins:3Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC741ST89E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.4000 / $12.5000 | Buy Now |
DISTI #
1127-3027-ND
|
DigiKey | IC RF AMP GPS 50MHZ-3GHZ SOT89 Min Qty: 1 Lead time: 10 Weeks Container: Strip |
664 In Stock |
|
$7.0500 / $13.8100 | Buy Now |
DISTI #
A01:0375_06447031
|
Arrow Electronics | RF Amp Single MMIC Amp 3GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 | Asia - 62 |
|
$6.5710 | Buy Now |
|
Analog Devices Inc | IF amp 20 dB Gain Package Multiple: 1 | 133 |
|
$4.9900 / $13.8100 | Buy Now |
DISTI #
83678243
|
Verical | RF Amp Single MMIC Amp 3GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 2248 | Americas - 7 |
|
$15.2382 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
HMC741ST89E
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 1 | 24 |
|
$7.8800 / $8.4600 | Buy Now |
Part Details for HMC741ST89E
HMC741ST89E CAD Models
HMC741ST89E Part Data Attributes
|
HMC741ST89E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC741ST89E
Analog Devices Inc
InGaP HBT Active Bias MMIC Amplifier, 0.05 - 3 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-89, SMT, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
HMC741ST89E Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or a ferrite bead to filter the power supply.
-
The HMC741ST89E requires a single 5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The recommended bias current is 10mA to 20mA.
-
The HMC741ST89E can operate up to 6 GHz, but the optimal frequency range is between 100 MHz to 3 GHz for best performance.
-
The HMC741ST89E has a parallel interface. Use a 3.3V or 5V logic level translator to interface with a microcontroller or FPGA. Ensure the interface signals are properly terminated and matched to the device's input impedance.
-
The typical current consumption of the HMC741ST89E is around 15mA to 20mA, depending on the operating frequency and bias current.