Part Details for HMC739LP4 by Analog Devices Inc
Results Overview of HMC739LP4 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC739LP4 Information
HMC739LP4 by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for HMC739LP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 761 |
|
RFQ |
Part Details for HMC739LP4
HMC739LP4 CAD Models
HMC739LP4 Part Data Attributes
|
HMC739LP4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC739LP4
Analog Devices Inc
SPECIALTY TELECOM CIRCUIT, PQCC24, 4 X 4 MM, PLASTIC, SMT-24
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, PLASTIC, SMT-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.11.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4 mm |
Alternate Parts for HMC739LP4
This table gives cross-reference parts and alternative options found for HMC739LP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC739LP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC739LP4E | Analog Devices Inc | $67.2497 | MMIC VCO with Half Frequency Output & Divide-by-16, 23.8 - 26.8 GHz | HMC739LP4 vs HMC739LP4E |