-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMIC VCO with Half Frequency Output & Divide-by-16, 20.9 - 23.9 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC738LP4E by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8319
|
Newark | Vco, W/Half Freq O/P, 20.9-23.9Ghz, Qfn, Frequency Nom:-, Oscillator Case:Smd, 4Mm X 4Mm, Supply Voltage Nom:5V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC738LP4E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$68.3200 / $86.3300 | Buy Now |
DISTI #
505-HMC738LP4E-ND
|
DigiKey | IC MMIC VCO HBT HALF FREQ 24-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$63.6648 / $81.6700 | Buy Now |
DISTI #
584-HMC738LP4E
|
Mouser Electronics | VCO Oscillators MMIC VCO ,RF/2 & Div/16, 20.9-23.9GHz RoHS: Compliant | 0 |
|
$64.4900 / $73.5400 | Order Now |
|
Analog Devices Inc | MMIC VCO ,RF/2 & Div/16, 20.9- Package Multiple: 1 | 0 |
|
$45.1600 / $81.6700 | Buy Now |
DISTI #
HMC738LP4E
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 1 | 0 |
|
$65.8000 / $67.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC738LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC738LP4E
Analog Devices Inc
MMIC VCO with Half Frequency Output & Divide-by-16, 20.9 - 23.9 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for HMC738LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC738LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC738LP4E | Hittite Microwave Corp | Check for Price | Telecom Circuit, 1-Func, 4 X 4 MM, ROHS COMPLIANT, QFN-24 | HMC738LP4E vs HMC738LP4E |
HMC738LP4 | Analog Devices Inc | Check for Price | SPECIALTY TELECOM CIRCUIT, QCC24, 4 X 4 MM, QFN-24 | HMC738LP4E vs HMC738LP4 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
Ensure the Vcc and Vee pins are properly decoupled with 100nF capacitors, and the Iset pin is connected to a 10kΩ resistor to set the output current.
The HMC738LP4E can operate from -40°C to 85°C, but the output power and efficiency may degrade at extreme temperatures.
Yes, the HMC738LP4E can be used in switching power supply applications, but ensure the input voltage is within the recommended range and the output is properly filtered to minimize noise.
Check the PCB layout for noise coupling, ensure proper decoupling and biasing, and verify the input and output voltages are within the recommended range. Use an oscilloscope to analyze the output waveform for signs of oscillation or instability.