Part Details for HMC735LP5ETR by Analog Devices Inc
Results Overview of HMC735LP5ETR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC735LP5ETR Information
HMC735LP5ETR by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HMC735LP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC735LP5ETRCT-ND
|
DigiKey | IC MMIC VCO DIVIDE X4 32-QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$41.8777 / $68.5100 | Buy Now |
DISTI #
584-HMC735LP5ETR
|
Mouser Electronics | VCO Oscillators VCO with Divide-by-4, 10.5 - 12.2 GHz RoHS: Compliant | 0 |
|
$42.8200 | Order Now |
|
Analog Devices Inc | VCO with Divide-by-4, 10.5 - 1 Min Qty: 500 Package Multiple: 500 | 500 |
|
$21.8500 / $68.5100 | Buy Now |
DISTI #
26635683
|
Verical | Oscillator VCO 2625MHz to 3050MHz/ 10500MHz to 12200MHz 5V 32-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$39.3333 | Buy Now |
DISTI #
HMC735LP5ETR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$40.8900 / $41.4200 | Buy Now |
|
Win Source Electronics | IC MMIC VCO DIVIDE X4 32-QFN | 590 |
|
$74.0025 / $91.0800 | Buy Now |
Part Details for HMC735LP5ETR
HMC735LP5ETR CAD Models
HMC735LP5ETR Part Data Attributes
|
HMC735LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC735LP5ETR
Analog Devices Inc
VCO with Divide-by-4, 10.5 - 12.2 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 30 MHz/V | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 12200 MHz | |
Operating Frequency-Min | 10500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 21 dBm | |
Phase Noise | -100 dBc/Hz | |
Supply Voltage-Nom | 5 V | |
Terminal Finish | Matte Tin (Sn) |
HMC735LP5ETR Frequently Asked Questions (FAQ)
-
A good PCB layout for the HMC735LP5ETR involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Refer to the application note AN-1369 for more details.
-
The HMC735LP5ETR requires a single 5V supply voltage. Ensure that the voltage supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors. The device also requires a bias current of 10mA to 20mA, which can be set using an external resistor.
-
The HMC735LP5ETR is specified to operate up to 20 GHz, but it can be used at higher frequencies with some degradation in performance. However, it's recommended to consult with Analog Devices' application engineers for specific guidance on using the device at frequencies above 20 GHz.
-
The HMC735LP5ETR has a maximum junction temperature of 150°C. Ensure good thermal conductivity by using a heat sink or a thermal pad, and keep the device away from heat sources. The device also has a thermal shutdown feature that turns it off when the junction temperature exceeds 160°C.
-
The HMC735LP5ETR has internal ESD protection, but it's still recommended to use external ESD protection devices, such as TVS diodes or ESD arrays, to protect the device from electrostatic discharge. Follow the guidelines in the application note AN-1369 for ESD protection.