-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO with Divide-by-4, 10.5 - 12.2 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC735LP5E by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4805
|
Newark | Vco, W/Divide By 4 , 10.5-12.2Ghz, Qfn32 Rohs Compliant: Yes |Analog Devices HMC735LP5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$48.5300 / $61.6100 | Buy Now |
DISTI #
505-HMC735LP5E-ND
|
DigiKey | IC MMIC VCO DIVIDE X4 32-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
145 In Stock |
|
$45.3493 / $58.4300 | Buy Now |
DISTI #
584-HMC735LP5E
|
Mouser Electronics | VCO Oscillators VCO with Divide-by-4, 10.5 - 12.2 GHz RoHS: Compliant | 16 |
|
$46.5300 / $53.4200 | Buy Now |
|
Analog Devices Inc | VCO with Divide-by-4, 10.5 - 1 Package Multiple: 1 | 29 |
|
$21.8500 / $58.4300 | Buy Now |
DISTI #
HMC735LP5E
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 15 | 0 |
|
$40.8900 / $45.5600 | Buy Now |
|
Win Source Electronics | IC MMIC VCO DIVIDE X4 32-QFN / RF IC VCO General Purpose 10.5GHz ~ 12.2GHz Dual Outputs (Divide by 4, Standard) 32-QFN (5x5) | 591 |
|
$74.0025 / $91.0801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC735LP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC735LP5E
Analog Devices Inc
VCO with Divide-by-4, 10.5 - 12.2 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DIVIDE-BY-4 OUTPUT ALSO AVILABLE | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 30 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 12200 MHz | |
Operating Frequency-Min | 10500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 21 dBm | |
Phase Noise | -100 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 240 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
Ensure the Vcc and Vee pins are decoupled with 100nF capacitors and the Iset pin is connected to a 10kΩ resistor to set the current limit. Also, ensure the input and output pins are properly terminated.
The maximum power dissipation of the HMC735LP5E is 1.5W. Ensure proper heat sinking and thermal management to prevent overheating.
Check the PCB layout for signal integrity issues, ensure proper decoupling and termination, and verify the input and output impedances match the device's requirements. Also, check for any signs of overheating or electrical overstress.
Yes, the HMC735LP5E is qualified for high-reliability and high-temperature applications. However, ensure the device is operated within its specified temperature range (-40°C to 125°C) and follow proper derating guidelines for high-temperature operation.