Part Details for HMC733LC4BTR-R5 by Analog Devices Inc
Results Overview of HMC733LC4BTR-R5 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC733LC4BTR-R5 Information
HMC733LC4BTR-R5 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC733LC4BTR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC733LC4BTR-R5-ND
|
DigiKey | IC OSC VCO W/BUFFER AMP 24SMD Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$252.2956 | Buy Now |
DISTI #
584-HMC733LC4BTR-R5
|
Mouser Electronics | VCO Oscillators WBand VCO SMT w/Buffer amp, 10 - 20 GHz RoHS: Compliant | 0 |
|
$252.3000 | Order Now |
|
Analog Devices Inc | WBand VCO SMT w/Buffer amp, 10 Min Qty: 100 Package Multiple: 100 | 0 |
|
$199.4400 / $317.5900 | Buy Now |
Part Details for HMC733LC4BTR-R5
HMC733LC4BTR-R5 CAD Models
HMC733LC4BTR-R5 Part Data Attributes
|
HMC733LC4BTR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC733LC4BTR-R5
Analog Devices Inc
Wideband VCO SMT w/Buffer Amplifier, 10 - 20 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
HMC733LC4BTR-R5 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for the HMC733LC4BTR-R5 can be found in the 'PCB Layout and Thermal Management' section of the device's evaluation board documentation. It is essential to follow these guidelines to ensure optimal performance, low noise, and high reliability.
-
Analog Devices provides a troubleshooting guide for the HMC733LC4BTR-R5, which can be found in the device's application notes. The guide covers common issues, their causes, and recommended solutions. Additionally, engineers can contact Analog Devices' technical support for further assistance.
-
The recommended components and values for the input and output matching networks can be found in the device's evaluation board documentation or by using Analog Devices' RF and Microwave Design Tools, such as the ADIsimRF design environment. These tools provide a comprehensive design environment for RF and microwave circuits.
-
To ensure EMI compliance, engineers should follow proper PCB layout and shielding techniques, use EMI filters, and ensure that the device is operated within its specified frequency range. Additionally, Analog Devices provides EMI compliance guidelines and recommendations in the device's application notes.
-
The HMC733LC4BTR-R5 has undergone rigorous reliability and environmental testing, including temperature cycling, humidity testing, and mechanical stress testing. The test procedures and results can be found in the device's reliability report, which is available upon request from Analog Devices.