Part Details for HMC732LC4BTR by Hittite Microwave Corp
Results Overview of HMC732LC4BTR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC732LC4BTR Information
HMC732LC4BTR by Hittite Microwave Corp is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for HMC732LC4BTR
HMC732LC4BTR CAD Models
HMC732LC4BTR Part Data Attributes
|
HMC732LC4BTR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC732LC4BTR
Hittite Microwave Corp
Telecom Circuit, 1-Func, CQCC24, ROHS COMPLIANT, CERAMIC, SMT-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
HMC732LC4BTR Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for the HMC732LC4BTR can be found in the Hittite Microwave Corp application note AN1031, which provides guidelines for PCB design, thermal management, and assembly. Additionally, it's recommended to follow the JEDEC standard for thermal interface material and attach a heat sink to the package to ensure optimal thermal performance.
-
To ensure proper biasing and configuration, follow the recommended operating conditions and biasing circuits outlined in the datasheet. Additionally, consult the Hittite Microwave Corp application note AN1032, which provides detailed information on biasing and configuring the HMC732LC4BTR for optimal performance.
-
The HMC732LC4BTR is a high-performance, low-noise amplifier suitable for various applications, including satellite communications, microwave radios, and test equipment. It's commonly used in systems requiring high gain, low noise figure, and high linearity, such as receiver front-ends, transmitters, and frequency converters.
-
To prevent damage to the device's sensitive input and output pins, follow proper handling and assembly procedures, such as using anti-static wrist straps, mats, and packaging materials. Avoid touching the pins or exposing them to moisture, and use a vacuum pick-up tool or tweezers to handle the device during assembly.
-
The HMC732LC4BTR has been subjected to various reliability and environmental testing standards, including MIL-STD-883, MIL-STD-202, and JEDEC standards. The device has undergone testing for temperature cycling, thermal shock, vibration, and humidity, ensuring its reliability and performance in harsh environments.