Part Details for HMC732LC4B by Analog Devices Inc
Results Overview of HMC732LC4B by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC732LC4B Information
HMC732LC4B by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for HMC732LC4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1803
|
Newark | Vco, W/Buffer Amp, 6-12Ghz, Qfn24, Frequency Nom:-, Oscillator Case:Smd, 4Mm X 4Mm, Supply Voltage Nom:5V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC732LC4B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$139.4800 | Buy Now |
DISTI #
505-HMC732LC4B-ND
|
DigiKey | IC OSC VCO W/BUFFER AMP 24SMD Min Qty: 1 Lead time: 13 Weeks Container: Strip |
38 In Stock |
|
$139.0380 / $149.6000 | Buy Now |
DISTI #
584-HMC732LC4B
|
Mouser Electronics | VCO Oscillators WBand VCO w/Buffer amp , 6 - 12 GHz RoHS: Compliant | 404 |
|
$142.3800 / $160.3200 | Buy Now |
|
Analog Devices Inc | WBand VCO w/Buffer amp , 6 - Package Multiple: 1 | 132 |
|
$105.6600 / $149.6000 | Buy Now |
DISTI #
69806763
|
Verical | Oscillator VCO 6000MHz to 12000MHz 5V Medical 24-Pin CLLCC EP SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 124 |
|
$139.9120 | Buy Now |
DISTI #
HMC732LC4B
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 4 | 0 |
|
$141.8200 / $149.2900 | Buy Now |
|
Vyrian | Oscillators | 79 |
|
RFQ | |
|
Win Source Electronics | WIDEBAND MMIC VCO w/ BUFFER AMPLIFIER, 6 - 12 GHz | IC OSC VCO W/BUFFER AMP 24SMD | 345 |
|
$194.5606 / $217.0099 | Buy Now |