-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 GHz Fractional-N PLL with Sweeper
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC703LP4ETR by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC703 - 8 GHz Fractional-N PLL with Sweeper RoHS: Compliant Status: Obsolete Min Qty: 1 | 88693 |
|
$18.6000 / $23.2500 | Buy Now |
|
NexGen Digital | 20 |
|
RFQ | ||
|
LCSC | 8GHz 1 SMT-24(4x4) Clock Generators PLLs Frequency Synthesizers ROHS | 73 |
|
$19.7389 / $23.4064 | Buy Now |
|
Win Source Electronics | IC FRACT-N PLL W/SWEEPR 24QFN | 6100 |
|
$17.3250 / $22.3781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC703LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC703LP4ETR
Analog Devices Inc
8 GHz Fractional-N PLL with Sweeper
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 95 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for HMC703LP4ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC703LP4ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMX2594RHAR | Texas Instruments | $54.4000 | 15-GHz wideband PLLatinum™ RF synthesizer with phase synchronization and JESD204B support 40-VQFN -40 to 85 | HMC703LP4ETR vs LMX2594RHAR |
LMX2594RHAT | Texas Instruments | $72.2824 | 15-GHz wideband PLLatinum™ RF synthesizer with phase synchronization and JESD204B support 40-VQFN -40 to 85 | HMC703LP4ETR vs LMX2594RHAT |
STUW81300-1TR | STMicroelectronics | Check for Price | Wide Band Microwave Frac-Integer-N Integrated Synthesizer | HMC703LP4ETR vs STUW81300-1TR |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity and heat dissipation by using a heat sink and thermal interface material.
Use a network analyzer to measure the input and output impedance of the device. Then, use a simulation tool or Smith chart to design and optimize the matching networks for maximum gain and efficiency.
Derate the voltage by 10-15% and current by 20-25% to ensure reliable operation and prevent overheating. Consult the datasheet for specific derating guidelines.
Use a shielded enclosure, keep sensitive components away from the HMC703LP4ETR, and use EMI filters and absorbers as needed. Ensure proper grounding and decoupling to minimize EMI.
Use a vector network analyzer (VNA) to measure S-parameters, and a spectrum analyzer to measure output power and spectral purity. Consult the datasheet for specific test and measurement procedures.