-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BiCMOS Mixer w/Integrated LO Amplifier, 700 - 1500 MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC686LP4ETR by Analog Devices Inc is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 246 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC686LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC686LP4ETR
Analog Devices Inc
BiCMOS Mixer w/Integrated LO Amplifier, 700 - 1500 MHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using a heat sink and thermal interface material. Refer to the application note AN-1369 for more details.
Use the HMC686LP4ETR evaluation board as a reference and adjust the biasing and matching networks based on your specific frequency and impedance requirements. You can also use simulation tools like ADS or AWR to optimize the design.
Use a reflow soldering process with a peak temperature of 260°C. Ensure the device is handled and stored in an ESD-safe environment. Refer to the application note AN-1112 for more details on soldering and assembly.
Use a combination of visual inspection, signal integrity analysis, and debugging tools like oscilloscopes and spectrum analyzers. Check for proper power supply, biasing, and signal routing. Refer to the application note AN-1368 for troubleshooting guidelines.
The HMC686LP4ETR meets the standards for reliability and environmental testing as per the MIL-STD-883 and JEDEC JESD22-A114 standards. Refer to the datasheet and reliability report for more details.