-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC641ALP4ETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC641ALP4ETR by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC641ALP4ETRCT-ND
|
DigiKey | IC RF SWITCH SP4T 20GHZ 24QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
268 In Stock |
|
$68.1409 / $94.2400 | Buy Now |
DISTI #
584-HMC641ALP4ETR
|
Mouser Electronics | RF Switch ICs GaAs MMIC SP4T Non-Reflective, DC-20 RoHS: Compliant | 0 |
|
$68.1400 | Order Now |
|
Analog Devices Inc | GaAs MMIC SP4T Non-Reflective, Min Qty: 1 Package Multiple: 500 | 554 |
|
$52.8400 / $94.2400 | Buy Now |
DISTI #
26635703
|
Verical | RF Switch SP4T 100MHz to 20GHz 30dB 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$66.4654 | Buy Now |
DISTI #
HMC641ALP4ETR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 0 |
|
$69.0900 / $69.9900 | Buy Now |
|
Cytech Systems Limited | IC RF SWITCH SP4T 20GHZ 24QFN | 80 |
|
RFQ | |
|
Vyrian | Telecommunications | 256 |
|
RFQ | |
|
Win Source Electronics | IC RF SWITCH SP4T 20GHZ 24SMT | 1860 |
|
$74.6901 / $90.2505 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC641ALP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC641ALP4ETR
Analog Devices Inc
HMC641ALP4ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
The HMC641ALP4ETR requires a single 5V power supply. Ensure the power supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors.
The HMC641ALP4ETR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
The HMC641ALP4ETR has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad if the device is expected to operate at high temperatures.
The recommended input and output impedance for the HMC641ALP4ETR is 50 ohms. Ensure that the input and output signals are properly terminated to prevent signal reflections and ensure optimal performance.