Part Details for HMC641ALC4TR by Analog Devices Inc
Results Overview of HMC641ALC4TR by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC641ALC4TR Information
HMC641ALC4TR by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC641ALC4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5956
|
Newark | Rf Switch, Sp4T, 20Ghz, Lcc-Ep, Frequency Min:0Hz, Frequency Max:20Ghz, Rf Ic Case Style:Lcc-Ep, No. Of Pins:24Pins, Supply Voltage Min:-5.5V, Supply Voltage Max:-4.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC641ALC4TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1127-1864-1-ND
|
DigiKey | IC RF SWITCH SP4T 20GHZ 24QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
130 In Stock |
|
$135.4316 / $171.9700 | Buy Now |
DISTI #
584-HMC641ALC4TR
|
Mouser Electronics | RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr RoHS: Compliant | 753 |
|
$134.7300 / $174.3000 | Buy Now |
DISTI #
V72:2272_06227148
|
Arrow Electronics | RF Switch SP4T 0MHz to 20GHz 30dB 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2505 Container: Cut Strips | Americas - 61 |
|
$137.0200 / $159.9600 | Buy Now |
|
Analog Devices Inc | Switch, SP4T, DC-18GHz Non-Ref Min Qty: 1 Package Multiple: 100 | 26 |
|
$92.5900 / $171.9700 | Buy Now |
DISTI #
26619847
|
Verical | RF Switch SP4T 0MHz to 20GHz 30dB 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$145.8286 | Buy Now |
DISTI #
87769873
|
Verical | RF Switch SP4T 0MHz to 20GHz 30dB 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2505 | Americas - 61 |
|
$137.0200 / $159.9600 | Buy Now |
DISTI #
HMC641ALC4TR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 100 | 0 |
|
$130.1500 | Buy Now |
DISTI #
SMC-HMC641ALC4TR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2 |
|
RFQ | |
|
Win Source Electronics | IC RF SWITCH SP4T 20GHZ 24SMT / RF Switch IC VSAT SP4T 20 GHz 50Ohm 24-QFN (4x4) | 470 |
|
$150.1500 / $173.2500 | Buy Now |
Part Details for HMC641ALC4TR
HMC641ALC4TR CAD Models
HMC641ALC4TR Part Data Attributes
|
HMC641ALC4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC641ALC4TR
Analog Devices Inc
HMC641ALC4TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | DIVERSITY SWITCH |
HMC641ALC4TR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
The HMC641ALC4TR requires a single +5V power supply. Ensure the power supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors.
-
The HMC641ALC4TR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
-
The HMC641ALC4TR has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad if the device is expected to operate at high temperatures.
-
The recommended input and output impedance for the HMC641ALC4TR is 50 ohms. Ensure that the input and output signals are properly terminated to prevent signal reflections and ensure optimal performance.