Part Details for HMC641ALC4 by Analog Devices Inc
Results Overview of HMC641ALC4 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC641ALC4 Information
HMC641ALC4 by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC641ALC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1791
|
Newark | Rf Switch, Sp4T, 20Ghz, Lcc-Ep, Frequency Min:0Hz, Frequency Max:20Ghz, Rf Ic Case Style:Lcc-Ep, No. Of Pins:24Pins, Supply Voltage Min:-5.5Vdc, Supply Voltage Max:-4.5Vdc, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC641ALC4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$147.0200 / $174.4700 | Buy Now |
DISTI #
1127-2887-ND
|
DigiKey | IC RF SWITCH SP4T 20GHZ 24QFN Min Qty: 1 Lead time: 20 Weeks Container: Strip |
26 In Stock |
|
$144.9320 / $171.9700 | Buy Now |
DISTI #
584-HMC641ALC4
|
Mouser Electronics | RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr RoHS: Compliant | 239 |
|
$140.2400 / $162.4700 | Buy Now |
|
Analog Devices Inc | Switch, SP4T, DC-18GHz Non-Ref Package Multiple: 1 | 464 |
|
$92.5900 / $171.9700 | Buy Now |
DISTI #
26613053
|
Verical | RF Switch SP4T 0MHz to 20GHz 30dB 24-Pin CLLCC EP Cut Tape RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 408 |
|
$145.8286 | Buy Now |
DISTI #
HMC641ALC4
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$137.0100 / $138.8300 | Buy Now |
|
Cytech Systems Limited | IC RF SWITCH SP4T 20GHZ 24QFN | 1000 |
|
RFQ | |
|
Win Source Electronics | IC RF SWITCH SP4T 20GHZ 24QFN / RF Switch IC VSAT SP4T 20 GHz 50Ohm 24-QFN (4x4) | 500 |
|
$150.1500 / $173.2500 | Buy Now |
Part Details for HMC641ALC4
HMC641ALC4 CAD Models
HMC641ALC4 Part Data Attributes
|
HMC641ALC4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC641ALC4
Analog Devices Inc
HMC641ALC4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.43 dBm | |
Insertion Loss-Max | 3.5 dB | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SP4T | |
Terminal Finish | Tungsten/Nickel/Gold (W/Ni/Au) | |
VSWR-Max | 1.29 |
HMC641ALC4 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
The HMC641ALC4 requires a single +5V power supply. Ensure the power supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors.
-
The HMC641ALC4 can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
-
The HMC641ALC4 has a parallel interface that can be connected to a microcontroller or FPGA. Ensure the interface signals are properly terminated and that the clock and data signals are synchronized.
-
The typical current consumption of the HMC641ALC4 is around 350mA, but this can vary depending on the operating frequency and the specific application.