Part Details for HMC633LC4TR by Analog Devices Inc
Results Overview of HMC633LC4TR by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC633LC4TR Information
HMC633LC4TR by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC633LC4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8299
|
Newark | Rf Amplifier, Lcc-Ep-24, -40 To 85Deg C, Frequency Min:5.5Ghz, Frequency Max:17Ghz, Gain:30Db, Noise Figure Typ:10Db, Rf Ic Case Style:Lcc-Ep, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC633LC4TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11 |
|
$68.8200 / $82.2300 | Buy Now |
DISTI #
1127-1778-1-ND
|
DigiKey | IC AMP GPS 5.5GHZ-17GHZ 24CQFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
275 In Stock |
|
$64.1077 / $82.2300 | Buy Now |
DISTI #
584-HMC633LC4TR
|
Mouser Electronics | RF Amplifier SMT Driver amp, 5.5 - 17 GHz RoHS: Compliant | 573 |
|
$63.7500 / $90.4600 | Buy Now |
|
Analog Devices Inc | SMT Driver amp, 5.5 - 17 GHz Min Qty: 1 Package Multiple: 100 | 255 |
|
$45.5000 / $82.2300 | Buy Now |
DISTI #
26647348
|
Verical | RF Amp Single Driver Amp 17GHz 5.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$57.2327 | Buy Now |
DISTI #
HMC633LC4TR
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 100 | 0 |
|
$59.5000 / $61.8800 | Buy Now |
|
Win Source Electronics | IC RF AMP GP 5.5GHZ-17GHZ 24CSMT | 1760 |
|
$87.5883 / $104.4316 | Buy Now |
Part Details for HMC633LC4TR
HMC633LC4TR CAD Models
HMC633LC4TR Part Data Attributes
|
HMC633LC4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC633LC4TR
Analog Devices Inc
HMC633LC4TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS |
HMC633LC4TR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or a ferrite bead to filter the power supply.
-
The HMC633LC4TR requires a single 5V power supply. Ensure the power supply is clean and well-regulated. A 10uF capacitor in parallel with a 100nF capacitor is recommended for power supply decoupling.
-
The HMC633LC4TR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
-
The HMC633LC4TR has a parallel interface. Use a microcontroller or FPGA with a parallel interface to communicate with the HMC633LC4TR. Ensure the interface signals are properly terminated and matched to the PCB impedance.
-
The typical current consumption of the HMC633LC4TR is 350mA at 5V. However, this can vary depending on the specific application and operating frequency.