Part Details for HMC633LC4TR-R5 by Analog Devices Inc
Results Overview of HMC633LC4TR-R5 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC633LC4TR-R5 Information
HMC633LC4TR-R5 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC633LC4TR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC633LC4TR-R5-ND
|
DigiKey | IC AMP VSAT 5.5GHZ-17GHZ 24CQFN Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$59.3033 | Buy Now |
DISTI #
584-HMC633LC4TR-R5
|
Mouser Electronics | RF Amplifier SMT Driver amp, 5.5 - 17 GHz RoHS: Compliant | 0 |
|
$62.1700 | Order Now |
|
Analog Devices Inc | SMT Driver amp, 5.5 - 17 GHz Min Qty: 500 Package Multiple: 500 | 2000 |
|
$45.5000 / $67.9700 | Buy Now |
DISTI #
87100016
|
Verical | RF Amp Single Driver Amp 17GHz 5.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$57.2327 | Buy Now |
Part Details for HMC633LC4TR-R5
HMC633LC4TR-R5 CAD Models
HMC633LC4TR-R5 Part Data Attributes
|
HMC633LC4TR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC633LC4TR-R5
Analog Devices Inc
HMC633LC4TR-R5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | WIDE BAND LOW POWER |