-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC633LC4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC633LC4 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8298
|
Newark | Rf Amplifier, Lcc-Ep-24, -40 To 85Deg C, Frequency Min:5.5Ghz, Frequency Max:17Ghz, Gain:30Db, Noise Figure Typ:10Db, Rf Ic Case Style:Lcc-Ep, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC633LC4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$64.1100 / $82.2300 | Buy Now |
DISTI #
505-HMC633LC4-ND
|
DigiKey | IC AMP GPS 5.5GHZ-17GHZ 24CQFN Min Qty: 1 Lead time: 26 Weeks Container: Strip |
71 In Stock |
|
$64.1077 / $82.2300 | Buy Now |
DISTI #
584-HMC633LC4
|
Mouser Electronics | RF Amplifier SMT Driver amp, 5.5 - 17 GHz RoHS: Compliant | 1 |
|
$58.0500 / $80.1600 | Buy Now |
DISTI #
E54:1762_08343706
|
Arrow Electronics | RF Amp Single Driver Amp 17GHz 5.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 13 Weeks | Europe - 4 |
|
$62.3288 / $70.7881 | Buy Now |
DISTI #
V72:2272_06227129
|
Arrow Electronics | RF Amp Single Driver Amp 17GHz 5.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2230 Container: Cut Strips | Americas - 1 |
|
$58.3500 | Buy Now |
|
Analog Devices Inc | SMT Driver amp, 5.5 - 17 GHz Package Multiple: 1 | 667 |
|
$45.5000 / $82.2300 | Buy Now |
DISTI #
83710781
|
Verical | RF Amp Single Driver Amp 17GHz 5.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 510 |
|
$57.2327 | Buy Now |
DISTI #
62211236
|
Verical | RF Amp Single Driver Amp 17GHz 5.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 4 |
|
$48.4700 / $55.8900 | Buy Now |
DISTI #
63059279
|
Verical | RF Amp Single Driver Amp 17GHz 5.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 1 |
|
$58.3500 | Buy Now |
DISTI #
HMC633LC4
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 10 | 0 |
|
$59.5000 / $66.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC633LC4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC633LC4
Analog Devices Inc
HMC633LC4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, CERAMIC, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 17000 MHz | |
Operating Frequency-Min | 5500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for HMC633LC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC633LC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC608LC4 | Analog Devices Inc | $129.9869 | GaAs pHEMT Medium Power Amplifier, 9.5 - 11.5 GHz | HMC633LC4 vs HMC608LC4 |
HMC608 | Hittite Microwave Corp | Check for Price | Wide Band Medium Power Amplifier, 9500MHz Min, 11500MHz Max, 2.10 X 1.20 MM, 0.10 MM HEIGHT, DIE-9 | HMC633LC4 vs HMC608 |
HMC414MS8G | Hittite Microwave Corp | Check for Price | Narrow Band Medium Power Amplifier, 2200MHz Min, 2800MHz Max, 1 Func, GAAS, PLASTIC, SMT, 8 PIN | HMC633LC4 vs HMC414MS8G |
HMC279MS8G | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 2500MHz Min, 4200MHz Max, GAAS, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | HMC633LC4 vs HMC279MS8G |
HMC311LP3 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, PLASTIC, SMT, QFN-16 | HMC633LC4 vs HMC311LP3 |
HMC311ST89 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, PLASTIC, SMT, SOT-89, 3 PIN | HMC633LC4 vs HMC311ST89 |
HMC323 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, BIPolar, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | HMC633LC4 vs HMC323 |
HMC315E | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 7000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | HMC633LC4 vs HMC315E |
HMC455LP3 | Hittite Microwave Corp | Check for Price | Narrow Band Medium Power Amplifier, 1700MHz Min, 2500MHz Max, 1 Func, GAAS, 3 X 3 MM, LEADLESS, PLASTIC, SMT, QFN-16 | HMC633LC4 vs HMC455LP3 |
HMC314 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 700MHz Min, 4000MHz Max, 1 Func, BIPolar, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | HMC633LC4 vs HMC314 |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using a thermal pad and a heat sink if necessary. Refer to the application note AN-1369 for more details.
Use a low noise power supply, decouple the supply lines with capacitors, and use a pi-filter or a common-mode choke to reduce noise. Also, ensure a good ground plane and minimize the length of the signal traces.
The recommended input impedance is 50 ohms, and the output impedance is 200 ohms. Ensure that the input and output traces are impedance-controlled to minimize reflections and signal degradation.
Check the PCB layout for any issues, ensure proper decoupling and grounding, and verify that the input and output impedances are matched. Also, check for any signs of overheating or thermal issues.
Use a high-frequency signal generator, a spectrum analyzer, and a vector network analyzer to characterize the device. Ensure that the equipment is calibrated and has sufficient bandwidth to measure the device's performance.