Part Details for HMC621LP4E by Analog Devices Inc
Results Overview of HMC621LP4E by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC621LP4E Information
HMC621LP4E by Analog Devices Inc is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC621LP4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 839 |
|
RFQ |
Part Details for HMC621LP4E
HMC621LP4E CAD Models
HMC621LP4E Part Data Attributes
|
HMC621LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC621LP4E
Analog Devices Inc
RFIC Downconverter 0.9 to 1.6 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, SMT, 24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 23 dB | |
IF Frequency-Max | 500 MHz | |
IF Frequency-Min | 50 MHz | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Max | 10 dBm | |
RF Input Frequency-Max | 1600 MHz | |
RF Input Frequency-Min | 900 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC621LP4E
This table gives cross-reference parts and alternative options found for HMC621LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC621LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC621LP4E | Hittite Microwave Corp | Check for Price | Down Converter, 10dBm Output Power-Max, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, SMT, 24 | HMC621LP4E vs HMC621LP4E |
HMC621LP4E Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
The HMC621LP4E requires a single 3.3V power supply. Ensure the power supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors.
-
The HMC621LP4E can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
-
The HMC621LP4E has a parallel interface that can be connected to a microcontroller or FPGA. Ensure the interface signals are properly terminated and that the clock and data signals are synchronized.
-
The typical current consumption of the HMC621LP4E is around 350mA, but this can vary depending on the operating frequency and the specific application.