Part Details for HMC608LC4TR by Analog Devices Inc
Results Overview of HMC608LC4TR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC608LC4TR Information
HMC608LC4TR by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC608LC4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9841
|
Newark | Rf Amplifier, 9.5Ghz-11.5Ghz, Lcc-Ep-24 Rohs Compliant: Yes |Analog Devices HMC608LC4TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$137.1700 / $178.6600 | Buy Now |
DISTI #
505-HMC608LC4TRCT-ND
|
DigiKey | IC RF AMP 9.5GHZ-11.5GHZ 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$121.5235 / $154.5400 | Buy Now |
DISTI #
584-HMC608LC4TR
|
Mouser Electronics | RF Amplifier Medium pow amp SMT, 9.5 - 11.5 GHz RoHS: Compliant | 1 |
|
$127.1500 / $178.6600 | Buy Now |
|
Analog Devices Inc | Medium pow amp SMT, 9.5 - 11.5 Min Qty: 100 Package Multiple: 100 | 0 |
|
$90.8200 / $154.5400 | Buy Now |
DISTI #
HMC608LC4TR
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 100 | 0 |
|
$118.7700 / $123.5100 | Buy Now |
|
LCSC | 6dB 9.5GHz11.5GHz 29.5dB QFN-24-EP(4x4) RF Amplifiers ROHS | 20 |
|
$187.1631 / $195.4758 | Buy Now |
Part Details for HMC608LC4TR
HMC608LC4TR CAD Models
HMC608LC4TR Part Data Attributes
|
HMC608LC4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC608LC4TR
Analog Devices Inc
GaAs pHEMT Medium Power Amplifier, 9.5 - 11.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 350 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tungsten/Nickel/Gold (W/Ni/Au) |
HMC608LC4TR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode filter or a pi-filter to reduce EMI.
-
The HMC608LC4TR requires a single 5V supply. Ensure the voltage supply is clean and regulated. Decouple the power pins with 0.1uF and 10uF capacitors. Use a voltage regulator or a low-dropout regulator to maintain a stable voltage.
-
The HMC608LC4TR can operate up to 6 GHz. However, the maximum operating frequency may vary depending on the specific application and PCB layout. Consult the datasheet and application notes for more information.
-
Use a shielded enclosure, keep the signal traces short, and avoid running signal traces near noise sources. Use a common mode filter or a pi-filter to reduce EMI. Ensure the power supply is clean and regulated.
-
The HMC608LC4TR has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad to reduce thermal resistance.