Part Details for HMC608LC4TR-R5 by Analog Devices Inc
Results Overview of HMC608LC4TR-R5 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC608LC4TR-R5 Information
HMC608LC4TR-R5 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC608LC4TR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC608LC4TR-R5-ND
|
DigiKey | IC RF AMP 9.5GHZ-11.5GHZ 24QFN Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$113.5250 | Buy Now |
DISTI #
584-HMC608LC4TR-R5
|
Mouser Electronics | RF Amplifier Medium pow amp SMT, 9.5 - 11.5 GHz RoHS: Compliant | 0 |
|
$121.8900 | Order Now |
|
Analog Devices Inc | Medium pow amp SMT, 9.5 - 11.5 Min Qty: 500 Package Multiple: 500 | 0 |
|
$90.8200 / $126.7400 | Buy Now |
Part Details for HMC608LC4TR-R5
HMC608LC4TR-R5 CAD Models
HMC608LC4TR-R5 Part Data Attributes
|
HMC608LC4TR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC608LC4TR-R5
Analog Devices Inc
GaAs pHEMT Medium Power Amplifier, 9.5 - 11.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
HMC608LC4TR-R5 Frequently Asked Questions (FAQ)
-
A good PCB layout for the HMC608LC4TR-R5 involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the device's exposed pad should be connected to a solid ground plane to improve thermal performance.
-
The HMC608LC4TR-R5 requires calibration to compensate for internal offsets and sensitivity variations. A calibration procedure involving a series of rotations and measurements in different orientations can be used to determine the device's sensitivity and offset values. These values can then be used to correct the magnetometer readings. It is recommended to consult the application note AN-203 from Analog Devices for a detailed calibration procedure.
-
The HMC608LC4TR-R5 is rated for operation over a temperature range of -40°C to +125°C. However, the device's accuracy and sensitivity may degrade at extreme temperatures. It is recommended to consult the datasheet and application notes for more information on temperature-related performance characteristics.
-
The HMC608LC4TR-R5 is designed to operate in environments with moderate vibration levels. However, high-vibration environments may affect the device's accuracy and reliability. It is recommended to consult the datasheet and application notes for more information on vibration-related performance characteristics and to consider additional mechanical design considerations to mitigate the effects of vibration.
-
The HMC608LC4TR-R5 communicates with a microcontroller through a standard I2C interface. The device's address is set by the SA0 pin, which can be tied high or low to select one of two possible addresses. The microcontroller can read data from the device by sending a read command and then reading the data from the I2C bus. It is recommended to consult the datasheet and application notes for more information on I2C interface timing and protocol.