Part Details for HMC608LC4 by Hittite Microwave Corp
Results Overview of HMC608LC4 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC608LC4 Information
HMC608LC4 by Hittite Microwave Corp is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for HMC608LC4
HMC608LC4 CAD Models
HMC608LC4 Part Data Attributes
|
HMC608LC4
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC608LC4
Hittite Microwave Corp
Wide Band Medium Power Amplifier, 9500MHz Min, 11500MHz Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 27 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 11500 MHz | |
Operating Frequency-Min | 9500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC608LC4
This table gives cross-reference parts and alternative options found for HMC608LC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC608LC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC608LC4 | Analog Devices Inc | $129.9869 | GaAs pHEMT Medium Power Amplifier, 9.5 - 11.5 GHz | HMC608LC4 vs HMC608LC4 |
HMC608 | Hittite Microwave Corp | Check for Price | Wide Band Medium Power Amplifier, 9500MHz Min, 11500MHz Max, 2.10 X 1.20 MM, 0.10 MM HEIGHT, DIE-9 | HMC608LC4 vs HMC608 |
HMC414MS8G | Hittite Microwave Corp | Check for Price | Narrow Band Medium Power Amplifier, 2200MHz Min, 2800MHz Max, 1 Func, GAAS, PLASTIC, SMT, 8 PIN | HMC608LC4 vs HMC414MS8G |
HMC279MS8G | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 2500MHz Min, 4200MHz Max, GAAS, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | HMC608LC4 vs HMC279MS8G |
HMC311LP3 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, PLASTIC, SMT, QFN-16 | HMC608LC4 vs HMC311LP3 |
HMC311ST89 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, PLASTIC, SMT, SOT-89, 3 PIN | HMC608LC4 vs HMC311ST89 |
HMC323 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, BIPolar, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | HMC608LC4 vs HMC323 |
HMC315E | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 7000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | HMC608LC4 vs HMC315E |
HMC455LP3 | Hittite Microwave Corp | Check for Price | Narrow Band Medium Power Amplifier, 1700MHz Min, 2500MHz Max, 1 Func, GAAS, 3 X 3 MM, LEADLESS, PLASTIC, SMT, QFN-16 | HMC608LC4 vs HMC455LP3 |
HMC314 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 700MHz Min, 4000MHz Max, 1 Func, BIPolar, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | HMC608LC4 vs HMC314 |