Part Details for HMC608LC4 by Analog Devices Inc
Results Overview of HMC608LC4 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC608LC4 Information
HMC608LC4 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC608LC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5954
|
Newark | Rf Amplifier, Lcc-Ep-24, -55 To 85Deg C, Frequency Min:9.5Ghz, Frequency Max:11.5Ghz, Gain:29.5Db, Noise Figure Typ:6Db, Rf Ic Case Style:Lcc-Ep, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC608LC4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$120.1400 / $147.6800 | Buy Now |
DISTI #
1127-1691-ND
|
DigiKey | IC AMP GPS 9.5GHZ-11.5GHZ 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$130.1096 / $154.5400 | Buy Now |
DISTI #
584-HMC608LC4
|
Mouser Electronics | RF Amplifier Medium pow amp SMT, 9.5 - 11.5 GHz RoHS: Compliant | 0 |
|
$126.5700 / $141.6600 | Order Now |
|
Analog Devices Inc | Medium pow amp SMT, 9.5 - 11.5 Package Multiple: 1 | 0 |
|
$90.8200 / $154.5400 | Buy Now |
DISTI #
HMC608LC4
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 5 | 0 |
|
$118.7700 / $136.2300 | Buy Now |
|
Cytech Systems Limited | IC AMP GPS 9.5GHZ-11.5GHZ 24QFN | 1 |
|
RFQ | |
|
Vyrian | RF & Microwave | 38 |
|
RFQ |
Part Details for HMC608LC4
HMC608LC4 CAD Models
HMC608LC4 Part Data Attributes
|
HMC608LC4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC608LC4
Analog Devices Inc
GaAs pHEMT Medium Power Amplifier, 9.5 - 11.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 27 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 11500 MHz | |
Operating Frequency-Min | 9500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Tungsten/Nickel/Gold (W/Ni/Au) |
Alternate Parts for HMC608LC4
This table gives cross-reference parts and alternative options found for HMC608LC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC608LC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC608 | Hittite Microwave Corp | Check for Price | Wide Band Medium Power Amplifier, 9500MHz Min, 11500MHz Max, 2.10 X 1.20 MM, 0.10 MM HEIGHT, DIE-9 | HMC608LC4 vs HMC608 |
HMC414MS8G | Hittite Microwave Corp | Check for Price | Narrow Band Medium Power Amplifier, 2200MHz Min, 2800MHz Max, 1 Func, GAAS, PLASTIC, SMT, 8 PIN | HMC608LC4 vs HMC414MS8G |
HMC279MS8G | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 2500MHz Min, 4200MHz Max, GAAS, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | HMC608LC4 vs HMC279MS8G |
HMC311LP3 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, PLASTIC, SMT, QFN-16 | HMC608LC4 vs HMC311LP3 |
HMC311ST89 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, PLASTIC, SMT, SOT-89, 3 PIN | HMC608LC4 vs HMC311ST89 |
HMC323 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, BIPolar, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | HMC608LC4 vs HMC323 |
HMC315E | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 7000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | HMC608LC4 vs HMC315E |
HMC455LP3 | Hittite Microwave Corp | Check for Price | Narrow Band Medium Power Amplifier, 1700MHz Min, 2500MHz Max, 1 Func, GAAS, 3 X 3 MM, LEADLESS, PLASTIC, SMT, QFN-16 | HMC608LC4 vs HMC455LP3 |
HMC314 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 700MHz Min, 4000MHz Max, 1 Func, BIPolar, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | HMC608LC4 vs HMC314 |
HMC633 | Analog Devices Inc | Check for Price | HMC633 | HMC608LC4 vs HMC633 |
HMC608LC4 Frequently Asked Questions (FAQ)
-
A good PCB layout for the HMC608LC4 involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To optimize the HMC608LC4 for low noise performance, use a low noise voltage regulator, decouple the power supply with capacitors, and minimize the distance between the device and the antenna. Additionally, use a shielded enclosure and keep the device away from noise sources.
-
The HMC608LC4 can operate over a temperature range of -40°C to +85°C. However, the device's performance may degrade at extreme temperatures, and the operating temperature range may be limited by the specific application.
-
The HMC608LC4 can be programmed using a serial interface, such as SPI or I2C. The device has a set of registers that can be written to configure the device's operation, including the frequency, gain, and output power. Refer to the datasheet for the specific programming sequence and register definitions.
-
The typical current consumption of the HMC608LC4 is around 30mA, but this can vary depending on the operating frequency, output power, and other factors. Refer to the datasheet for the specific current consumption characteristics.