Part Details for HMC606LC5 by Analog Devices Inc
Results Overview of HMC606LC5 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC606LC5 Information
HMC606LC5 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC606LC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4030337
|
element14 Asia-Pacific | , LCC-32, -40 85 RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$330.3300 / $342.2300 | Buy Now |
DISTI #
505-HMC606LC5-ND
|
DigiKey | IC RF AMP GPS 2GHZ-18GHZ 32CSMT Min Qty: 1 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$150.7176 / $178.7700 | Buy Now |
DISTI #
584-HMC606LC5
|
Mouser Electronics | RF Amplifier WBand lo Phase Noise amp SMT, 2 - 18 GHz RoHS: Compliant | 3 |
|
$150.7200 / $178.7700 | Buy Now |
|
Analog Devices Inc | WBand lo Phase Noise amp SMT, Package Multiple: 1 | 0 |
|
$106.5000 / $178.7700 | Buy Now |
DISTI #
HMC606LC5
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 0 |
|
$169.7400 | Buy Now |
|
Vyrian | RF & Microwave | 36 |
|
RFQ |
Part Details for HMC606LC5
HMC606LC5 CAD Models
HMC606LC5 Part Data Attributes
|
HMC606LC5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC606LC5
Analog Devices Inc
HMC606LC5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Manufacturer Package Code | E-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9.5 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 95 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
HMC606LC5 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
The HMC606LC5 requires a single +5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The Vcc pin should be connected to a clean power source, and the Vee pin should be connected to a quiet ground.
-
The HMC606LC5 can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout. In general, it's recommended to operate the device at frequencies below 4 GHz for optimal performance.
-
To minimize the noise figure, ensure the input signal is properly matched to the device, and the output is properly terminated. Use a low-noise power supply, and keep the device away from noise sources. Additionally, use a high-quality PCB material and ensure good thermal management.
-
The recommended operating temperature range for the HMC606LC5 is -40°C to +85°C. However, the device can operate up to +100°C with reduced performance. Ensure proper thermal management to maintain optimal performance.